TE Connectivity Receptacle for use with MULTI-BEAM
- N° de stock RS:
- 504-512
- Numéro d'article Distrelec:
- 304-48-205
- Référence fabricant:
- 1-1600961-7
- Fabricant:
- TE Connectivity
Sous-total (1 bobine de 1000 unités)*
3 946,31 €
(TVA exclue)
4 775,04 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 11 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 3 946,31 € | 3,946 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 504-512
- Numéro d'article Distrelec:
- 304-48-205
- Référence fabricant:
- 1-1600961-7
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Contact | |
| Accessory Type | Receptacle | |
| For Use With | MULTI-BEAM | |
| Material | Copper | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016 | |
| Series | Multi-Beam | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Contact | ||
Accessory Type Receptacle | ||
For Use With MULTI-BEAM | ||
Material Copper | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016 | ||
Series Multi-Beam | ||
- Pays d'origine :
- CN
The TE Connectivity receptacle contact is designed for optimal reliability in a range of applications. Built to accommodate a variety of wire sizes, this component offers robust construction with gold plating, ensuring excellent conductivity and resistance to corrosion. Its innovative crimp design simplifies installation while ensuring a secure connection. Capable of handling significant electrical loads, this receptacle contact is an ideal choice for power applications, providing peace of mind and efficiency for modern electrical systems. With a wide operating temperature range, it performs reliably under diverse environmental conditions, making it suitable for various industrial and commercial uses.
Constructed from copper alloy for superior strength and conductivity
Gold plating enhances electrical performance and provides excellent corrosion resistance
Crimp termination method ensures secure connections and ease of installation
Handles operating temperatures from -55°C to 105°C, suitable for harsh environments
Compatible with a variety of wire sizes for flexible application options
Active status signifies availability for immediate procurement
Packaged in quantities of 1000 for bulk purchases, ideal for industries
Liens connexes
- TE Connectivity Receptacle Assembly for use with UPM
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Terminal Busbar Receptacle Connector for use with Wire & Cable
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Receptacle for use with AMP
- Piles Alcalines 9v | RS
- Bottes De Sécurité En Caoutchouc | RS
- Compteurs Électriques | RS
