TE Connectivity Receptacle Housing for use with Wire & Cable
- N° de stock RS:
- 504-089
- Numéro d'article Distrelec:
- 304-58-508
- Référence fabricant:
- 2321924-4
- Fabricant:
- TE Connectivity
Sous-total (1 sachet de 250 unités)*
252,26 €
(TVA exclue)
305,23 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 04 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 252,26 € | 1,009 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 504-089
- Numéro d'article Distrelec:
- 304-58-508
- Référence fabricant:
- 2321924-4
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Connector Housing | |
| Accessory Type | Receptacle Housing | |
| For Use With | Wire & Cable | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Series | Signal Double Lock | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Connector Housing | ||
Accessory Type Receptacle Housing | ||
For Use With Wire & Cable | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals No | ||
Series Signal Double Lock | ||
- Pays d'origine :
- CN
The TE Connectivity Versatile housing receptacle is designed specifically for wire-to-wire applications, ensuring robust connectivity in a compact form factor. Manufactured from high-quality nylon, it features a UL 94V-0 flammability rating, providing safety assurance in a range of environments. With a configuration of 4 positions in a single row, it supports a variety of wiring needs, while the 2.5 mm [.098 in] centreline enhances spacing efficiency. Rated for 250 VAC, this product is perfect for both commercial and industrial applications, delivering reliable performance under demanding conditions. Its natural colour blends seamlessly into different designs, making it an ideal choice for a wide array of projects.
Made from durable nylon for enhanced longevity
Sealable design allows for secure connections
Compatible with stranded discrete wire types providing versatility
Configured for inline contact layout optimising space usage
Able to operate within a wide temperature range ensuring reliability
Engineered for easy termination to wires and cables simplifying installation
Complies with multiple industry standards for added safety
Liens connexes
- TE Connectivity Housing Receptacle for use with Wire & Cable
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Housing for use with Wire & Cable
- TE Connectivity Terminal Busbar Receptacle Connector for use with Wire & Cable
- TE Connectivity AMP CT PCB Header & Receptacle for use with Wire & Cable
- TE Connectivity Housing Plug for use with Wire & Cable
- Molex Wire-To-Board for use with DuraClik ISL Wire-to-Board Receptacle Housing
- Molex Retainer for use with DuraClik ISL Wire-to-Board Receptacle Housing
