TE Connectivity Housing Receptacle for use with Wire & Cable

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
471-259
Numéro d'article Distrelec:
304-55-046
Référence fabricant:
1-87270-6
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Accessory Type

Housing Receptacle

Product Type

Connector Housing

For Use With

Wire & Cable

Colour

Black

Material

Fibreglass Reinforced Polybutylene Terephthalate

Standards/Approvals

UL 94 V-0

Series

AMPMODU LOCKING CLIP

Pays d'origine :
US
The TE Connectivity housing receptacle designed for wire-to-board connectivity offers exceptional versatility with its nine positions and crimp termination. Crafted with a durable black PBT GF material, this connector ensures reliability across various applications, making it ideal for power and signal integration. Its 3.96 mm centreline allows for efficient space utilisation, while the single-row configuration simplifies installation in compact environments. With a mating retention type that guarantees secure connections, this receptacle is tailored to withstand challenging conditions, including operating temperatures ranging from -65 to 105 °C. Whether for consumer electronics or industrial equipment, this product is engineered for performance and longevity, ensuring a seamless integration into your circuitry needs.

Designed for wire-to-board applications, enhancing flexibility in modern designs

Compatible with AMPMODU locking clip series, allowing for a robust connection

Crafted from high-quality materials to withstand rigorous environmental conditions

Inline contact layout optimises space and improves performance

Mechanical attachment features ensure reliable mating retention during operation

Compliant with essential industry standards, assuring safety and reliability

Simplifies installation with a user-friendly crimp termination method

Effective for power and signal applications, broadening its usage range

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.