TE Connectivity Strain Relief Cover for use with Connector

Sous-total (1 paquet de 200 unités)*

303,90 €

(TVA exclue)

367,72 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s)
le paquet
Prix par unité*
1 +303,90 €1,52 €

*Prix donné à titre indicatif

N° de stock RS:
501-434
Référence fabricant:
1-643071-9
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Product Type

Cover

Accessory Type

Strain Relief Cover

For Use With

Connector

Colour

White

Material

Nylon

Standards/Approvals

EU RoHS Directive 2011/65/EU, UL 94V-2, EU REACH (EC) No. 1907/2006, UL, 2016, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32

Series

MTA-156

Pays d'origine :
CN
The TE Connectivity strain relief cover is meticulously designed for optimal performance in connector applications. Crafted from high-quality nylon, this product effectively safeguards connections while enhancing durability. Its versatile design accommodates 19 positions, making it an excellent choice for various MTA 156 connector assemblies. Featuring a striking white colour, the cover not only blends seamlessly into diverse applications but also provides excellent visibility in complex wiring environments. With an impressive operating temperature range, this component ensures reliable function even in the most demanding conditions. The thoughtful design includes a centreline pitch of 3.96 mm, ensuring compatibility with industry standards. Ideal for both industrial and commercial use, this strain relief cover promises to offer unmatched protection and reliability.

Made from robust nylon, ensuring long-lasting durability

Designed for 19-position connectivity, promoting versatility

Provides strain relief, minimising stress on connectors

Compatible with IDC installation types for easy integration

Meets a maximum operating temperature of 105 °C for safety

Low halogen content, supporting environmentally sound practices

UL 94V-2 flammability rating enhances safety in applications

Equipped for easy installation and reliable operation

Compatible with a range of MTA 156 connector assemblies

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.