TE Connectivity Junction Contacts for use with AMP
- N° de stock RS:
- 501-334
- Référence fabricant:
- 1-592404-1
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 5 unités)*
223,45 €
(TVA exclue)
270,37 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 23 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 223,45 € | 44,69 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 501-334
- Référence fabricant:
- 1-592404-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Contact | |
| Accessory Type | Junction Contacts | |
| For Use With | AMP | |
| Colour | Red | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Contact | ||
Accessory Type Junction Contacts | ||
For Use With AMP | ||
Colour Red | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- Pays d'origine :
- US
The TE Connectivity junction contact module offers a superior solution for high-performance connectivity applications. Designed to seamlessly integrate with a wide range of terminal junction systems, this product ensures reliability and efficiency in signal transmission. With a robust construction suitable for demanding conditions, it delivers consistent performance over an extensive operational temperature range. The gold-plated contact mating areas enable flawless electrical connections, while the brass base material guarantees durability. Ideal for use in commercial and industrial settings, this product is built to meet diverse connectivity needs effectively.
Meets stringent EU RoHS compliance standards for environmentally responsible use
Low halogen content reduces the environmental impact of this component
Designed for operational temperatures ranging from -65 to 200 °C, ensuring versatility in various applications
Provides reliable contact performance with a contact mating area plating material of gold
Constructed with a brass base material for enhanced durability and longevity
Encourages safe handling through clear usage statements to prevent contamination
Multi-coloured bands assist in identification and categorisation of contact sizes
Liens connexes
- TE Connectivity Housing for use with AMP
- TE Connectivity Power Connector for use with AMP
- TE Connectivity Housing for use with AMP-DUAC
- TE Connectivity Holder for use with AMP CT
- TE Connectivity Receptacle for use with AMP
- TE Connectivity Surface Mounting Adapter for use with AMP
- TE Connectivity Receptacle for use with AMP-BARREL
- TE Connectivity Latch for use with AMP-LATCH UNIVERSAL HEADERS
