TE Connectivity Housing for use with AMP-DUAC
- N° de stock RS:
- 504-624
- Numéro d'article Distrelec:
- 304-57-815
- Référence fabricant:
- 1-106527-4
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 500 unités)*
245,06 €
(TVA exclue)
296,52 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 245,06 € | 0,49 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 504-624
- Numéro d'article Distrelec:
- 304-57-815
- Référence fabricant:
- 1-106527-4
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Connector Housing | |
| Accessory Type | Housing | |
| For Use With | AMP-DUAC | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Series | AMP-DUAC | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Connector Housing | ||
Accessory Type Housing | ||
For Use With AMP-DUAC | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Series AMP-DUAC | ||
- Pays d'origine :
- CN
The TE Connectivity Advanced product is designed for reliable connectivity in demanding applications, featuring a robust construction that ensures durability and longevity. The innovative design promotes efficient performance, making it an ideal choice for industries where high-quality connections are crucial. With its tailored specifications, this connector delivers optimal functionality while meeting stringent compliance standards. Designed to facilitate seamless integration into various systems, this product stands out by blending performance with reliability, catering to the needs of modern electronic solutions.
Exceeds compliance with EU RoHS Directive 2011/65/EU standards
Constructed with low halogen materials to enhance environmental safety
Optimized for a wide range of applications, ensuring versatility
Designed to work seamlessly with AMP-DUAC series components
Supports a variety of installation tools for user-friendly setup
Built for compliance with multiple international directives, ensuring global usability
Lightweight yet sturdy design aids in the overall efficacy of installations
Liens connexes
- TE Connectivity Housing for use with AMP-DUAC
- TE Connectivity AMP-DUAC Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity Housing for use with AMP
- TE Connectivity 20 Way
- TE Connectivity Housing for use with AMP Signal Double Lock
- TE Connectivity AMP-DUAC Series Straight Through Hole PCB Connector Unshrouded
- TE Connectivity Extraction Tool Contact Removal Tool Contact
- TE Connectivity, AMP Polybutylene Terephthalate Female 16 Way Housing for Female Terminal for use with Wire & Cable
