TE Connectivity PCB Terminal Block for use with Buchanan
- N° de stock RS:
- 467-978
- Numéro d'article Distrelec:
- 304-57-858
- Référence fabricant:
- 1-1546073-8
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 467-978
- Numéro d'article Distrelec:
- 304-57-858
- Référence fabricant:
- 1-1546073-8
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | PCB Terminal Block | |
| Product Type | PCB Terminal Block | |
| For Use With | Buchanan | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions | |
| Series | Buchanan | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type PCB Terminal Block | ||
Product Type PCB Terminal Block | ||
For Use With Buchanan | ||
Colour Black | ||
Material Polyamide 66 | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions | ||
Series Buchanan | ||
- Pays d'origine :
- IT
The TE Connectivity 18 Position PCB Terminal Block offers a robust solution for connecting circuits while maximising space efficiency. Designed specifically for wire-to-board applications, it features a compact 5.08 mm centreline, making it an excellent choice for tight fitments in modern electronic designs. The connector's right-angle orientation allows for streamlined installation in vertical configurations, ensuring optimal use of board space. With a resilient construction capable of handling various wire gauges from 30 to 12 AWG, it's engineered to provide secure connectivity and effective signal transfer. Its versatility is enhanced by a 90° wire entry angle, facilitating easy wiring in constrained environments.
Constructed with a durable black PA 66 housing for enhanced longevity
Provides excellent wire protection with a reliable termination method
Designed for seamless integration with printed circuit boards using through hole soldering
Ensures compliance with European RoHS and ELV directives for environmentally friendly usage
Features low halogen material content minimising environmental footprint
Liens connexes
- TE Connectivity PCB Terminal Block for use with Buchanan
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity PCB Tin
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity, Buchanan Screw for use with SSB7 Series terminal blocks
