TE Connectivity Receptacle for use with Standard Drawer
- N° de stock RS:
- 482-135
- Numéro d'article Distrelec:
- 304-50-943
- Référence fabricant:
- 5172070-3
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 482-135
- Numéro d'article Distrelec:
- 304-50-943
- Référence fabricant:
- 5172070-3
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector Housing | |
| For Use With | Standard Drawer | |
| Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector Housing | ||
For Use With Standard Drawer | ||
Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Standards/Approvals No | ||
- Pays d'origine :
- JP
The TE Connectivity Housing connectors, designed for both wire-to-board and wire-to-wire applications, offer versatility and reliability for a range of electronic systems. This exceptional product ensures a secure connection with its crimp design, enhancing the performance of your circuits. Built from durable materials, it adheres to stringent UL standards, ensuring safety and longevity in various operational environments. With an 8-position configuration, this connector is suitable for high-demand applications, effortlessly accommodating diverse wiring requirements. Its compatibility with both standard drawer receptacles and various cable mount scenarios makes it an invaluable asset for engineers and technicians alike, facilitating seamless integration in their projects.
Constructed from quality PBT GF material for increased durability
Offers an operating temperature range up to 120°C for versatile use
Designed for easy cable mounting in free-hanging installations
Features a 5 mm centreline pitch for efficient space utilisation
Includes a UL 94V-0 flammability rating for enhanced safety
Compatible with multiple connectors for expanded application potential
Utilises a unique crimping system for a secure and reliable connection
Liens connexes
- TE Connectivity Receptacle for use with Standard Drawer
- TE Connectivity Housing for use with Standard Drawer
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Receptacle for use with AMP
- TE Connectivity Receptacle for use with PCB Connector
- Capteurs De Vibrations | RS
- Jeux De Clés Mixtes | RS
- Jeux De Douilles | RS
