TE Connectivity Receptacle for use with PCB Connector
- N° de stock RS:
- 472-494
- Numéro d'article Distrelec:
- 304-61-545
- Référence fabricant:
- 353254-1
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 2500 unités)*
202,72 €
(TVA exclue)
245,29 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 202,72 € | 0,081 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 472-494
- Numéro d'article Distrelec:
- 304-61-545
- Référence fabricant:
- 353254-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | |
| Series | Positive Lock 110 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | ||
Series Positive Lock 110 | ||
- Pays d'origine :
- CN
The TE Connectivity Positive Lock connector is designed for reliable performance in a variety of applications. Constructed from high-quality Nylon 6/6, it ensures durability while maintaining a natural finish that blends seamlessly into any assembly. With two positions, this connector is tailored for secure latching, locking, and retention, making it an ideal choice for demanding environments. The operating temperature range of -40 to 105 °C highlights its versatility, catering to various temperature conditions. This thoughtfully engineered component ensures compatibility with the Positive Lock 110 series, making it a must-have for professionals seeking dependable connector hardware. With a centreline pitch of 7.6 mm, it offers ease of integration in complex assemblies, ensuring a hassle-free installation process.
Engineered for secure latching and retention, enhancing connectivity reliability
Constructed from Nylon 6/6, offering excellent stiffness and chemical resistance
Operating temperature range enables usage in diverse environmental conditions
Centreline pitch simplifies installation in compact spaces
Compliant with EU RoHS and ELV directives, ensuring minimal environmental impact
Designed for compatibility with the Positive Lock 110 series, supporting various applications
Features a positive lock mechanism for guaranteed connections
