TE Connectivity PCB Terminal Block for use with Buchanan
- N° de stock RS:
- 478-958
- Numéro d'article Distrelec:
- 303-39-214
- Référence fabricant:
- 1-1986713-2
- Fabricant:
- TE Connectivity
Sous-total (1 unité)*
235,98 €
(TVA exclue)
285,54 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 235,98 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 478-958
- Numéro d'article Distrelec:
- 303-39-214
- Référence fabricant:
- 1-1986713-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | PCB Terminal Block | |
| Product Type | PCB Terminal Block | |
| For Use With | Buchanan | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | Buchanan | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type PCB Terminal Block | ||
Product Type PCB Terminal Block | ||
For Use With Buchanan | ||
Colour Green | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series Buchanan | ||
- Pays d'origine :
- IT
The TE Connectivity 12 Position PCB Terminal Block is a versatile connector designed for seamless integration in electronic circuits. With a compact design featuring a 15 mm centreline, this product enables efficient wiring within limited spaces. It accommodates a range of wire sizes from 20 to 1 AWG, making it ideal for various applications including power and signal distribution. Manufactured from durable materials, it showcases a green housing that not only highlights its premium aesthetics but also offers robust performance in dynamic environments. The side stackable configuration facilitates flexible arrangement and optimises the use of panel space. Designed with both mechanical and electrical reliability in mind, this terminal block is an excellent choice for engineers looking to enhance connectivity with uncompromised quality.
Designed for wire to component connectivity ensuring strong electrical performance
Vertical orientation allows for efficient assembly and wiring processes
Constructed with high quality materials to enhance durability and longevity
Features side entry to accommodate diverse layouts in electronic circuits
Includes features to support sustainable practices being compliant with EU directives
Employs wave solder capability for enhanced soldering processes
Offers low halogen content promoting a safer environmental footprint
Rated for a maximum operating voltage of 600 VAC suitable for high performance requirements
Liens connexes
- TE Connectivity PCB Terminal Block for use with Buchanan
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity, Buchanan Screw for use with SSB7 Series terminal blocks
- TE Connectivity PCB Tin
- TE Connectivity, Buchanan Polyamide End Section Cover for use with Buchanan Series
- TE Connectivity PCB Tin
- TE Connectivity, Buchanan WireMate Fibreglass Reinforced Polybutylene Terephthalate Connector for use with PCB
- TE Connectivity PCB Terminal Block for use with Connector
