TE Connectivity PCB Terminal Block for use with Buchanan
- N° de stock RS:
- 468-063
- Numéro d'article Distrelec:
- 304-58-908
- Référence fabricant:
- 1-1986713-0
- Fabricant:
- TE Connectivity
Sous-total (1 boîte de 2 unités)*
393,30 €
(TVA exclue)
475,89 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 393,30 € | 196,65 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 468-063
- Numéro d'article Distrelec:
- 304-58-908
- Référence fabricant:
- 1-1986713-0
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | PCB Terminal Block | |
| Product Type | PCB Terminal Block | |
| For Use With | Buchanan | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 2016 No Restricted Materials Above Threshold | |
| Series | Buchanan | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type PCB Terminal Block | ||
Product Type PCB Terminal Block | ||
For Use With Buchanan | ||
Colour Green | ||
Material Polyamide 66 | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 2016 No Restricted Materials Above Threshold | ||
Series Buchanan | ||
- Pays d'origine :
- IT
The TE Connectivity Innovative 10 Position PCB Terminal Block is expertly designed for seamless wire-to-component connectivity. With its robust 2-row configuration and a compact 15 mm centreline, it ensures efficient use of space while maintaining excellent signal integrity. The wire entry angle of 90° enhances accessibility and simplifies installation on printed circuit boards. Engineered to accommodate a wide range of wire sizes, this terminal block is a versatile solution for both power and signal applications. The durable PA 66 housing material and green colour make it an aesthetically pleasing yet high-performance component in any application. Whether you're working with various wire gauges or different circuit setups, this terminal block offers reliability and functionality you can trust.
An active product status ensures ongoing availability and support
Vertical product orientation enhances space efficiency on circuit boards
Designed with nickel screw plating for improved durability
Low halogen content minimises environmental impact while maintaining performance
Wave solder capability allows for efficient manufacturing processes
Offers compatibility with multiple pin configurations for flexibility in use
Liens connexes
- TE Connectivity PCB Terminal Block for use with Buchanan
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity, Buchanan Screw for use with SSB7 Series terminal blocks
- TE Connectivity PCB Tin
- TE Connectivity PCB Tin
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 2 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
