TE Connectivity Receptacle Connector for use with Printed Circuit Board
- N° de stock RS:
- 475-112
- Numéro d'article Distrelec:
- 304-49-391
- Référence fabricant:
- 167771-1
- Fabricant:
- TE Connectivity
Sous-total (1 plateau de 8 unités)*
266,27 €
(TVA exclue)
322,19 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 24 mai 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Plateau(x) | le plateau | Prix par unité* |
|---|---|---|
| 1 + | 266,27 € | 33,284 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 475-112
- Numéro d'article Distrelec:
- 304-49-391
- Référence fabricant:
- 167771-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Receptacle Connector | |
| Product Type | PCB Connector | |
| For Use With | Printed Circuit Board | |
| Colour | Grey | |
| Material | Thermoplastic Polyester Glass Filled | |
| Standards/Approvals | UL 94 V-0 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Receptacle Connector | ||
Product Type PCB Connector | ||
For Use With Printed Circuit Board | ||
Colour Grey | ||
Material Thermoplastic Polyester Glass Filled | ||
Standards/Approvals UL 94 V-0 | ||
- Pays d'origine :
- PL
The TE Connectivity Eurocard connector embodies cutting-edge design and engineering, ideal for demanding applications in electronic assembly. Tailored for board-to-board connections, the receptacle configuration ensures seamless integration with printed circuit boards, facilitating efficient signal transmission. Its robust thermoplastic polyester housing withstands rigorous operational conditions, making it a reliable choice for professional and industrial environments. Enhanced by precision engineering, this connector boasts an impressive 64-position configuration with vertical PCB mounting orientation, effectively optimising space and providing consistent connectivity. The incorporation of gold-plated contact mating areas guarantees superior conductivity, while the press-fit termination method eases installation, ensuring longevity and performance. Elevate your projects with this essential connectivity solution that meets both current and future application needs.
Designed for vertical PCB mounting, optimising layout efficiency
Utilises gold plating for enhanced conductivity and reliability
Thermoplastic polyester housing is engineered to resist high temperatures
Configured for both signal and data transmission for versatile applications
Capable of accommodating PCB thicknesses from 2.4 mm to 3.2 mm
Polarisation feature facilitates correct mating alignment
Effective row-to-row spacing ensures compatibility with various designs
Meets stringent UL flammability ratings for enhanced safety compliance
Liens connexes
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Frame for use with Printed Circuit Board
- TE Connectivity Plug for use with Printed Circuit Board
- TE Connectivity PCB Connector for use with Printed Circuit Board
- TE Connectivity PCB Contact for use with Printed Circuit Board
- TE Connectivity Connector Contact for use with Printed Circuit Board
- TE Connectivity Pin Contact for use with Printed Circuit Board
- TE Connectivity Eurocard Connector for use with Printed Circuit Board
