TE Connectivity PCB Contact for use with Printed Circuit Board
- N° de stock RS:
- 471-145
- Numéro d'article Distrelec:
- 304-55-275
- Référence fabricant:
- 1744128-2
- Fabricant:
- TE Connectivity
Sous-total (1 sachet de 35 unités)*
263,63 €
(TVA exclue)
318,99 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 263,63 € | 7,532 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 471-145
- Numéro d'article Distrelec:
- 304-55-275
- Référence fabricant:
- 1744128-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | PCB Contact | |
| Product Type | Contact | |
| For Use With | Printed Circuit Board | |
| Material | Copper Silver Alloy | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type PCB Contact | ||
Product Type Contact | ||
For Use With Printed Circuit Board | ||
Material Copper Silver Alloy | ||
Standards/Approvals No | ||
- Pays d'origine :
- US
The TE Connectivity PCB CONTACT, CU/AG, R/A is expertly crafted to ensure robust and reliable connections in electronic applications. Utilizing high-quality copper and silver materials, this product is designed for optimal conductivity, enhancing the overall performance of your circuits. Its right-angle configuration allows for versatile installation in space-constrained environments, making it ideal for modern PCB designs. The active status of this part signifies its availability, ensuring that your projects can proceed without delay. With thorough compliance with both EU RoHS and REACH regulations, it offers peace of mind for environmentally-conscious projects, affirming its suitability for a variety of applications while maintaining a commitment to sustainability.
Utilises high-quality materials for enhanced electrical performance
Designed to facilitate easy installation in tight spaces
Complies with stringent environmental regulations for safety and reliability
Active status ensures continuous availability for your project needs
Ideal for a broad range of electronic applications
Liens connexes
- TE Connectivity Pin Contact for use with Printed Circuit Board
- TE Connectivity PCB Connector for use with Printed Circuit Board
- TE Connectivity PCB Terminal Block for use with Printed Circuit Board
- TE Connectivity Plug for use with Printed Circuit Board
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Frame for use with Printed Circuit Board
- TE Connectivity Connector Contact for use with Printed Circuit Board
- TE Connectivity Eurocard Connector for use with Printed Circuit Board
