TE Connectivity Housing for use with Power Triple Lock
- N° de stock RS:
- 473-563
- Numéro d'article Distrelec:
- 304-58-723
- Référence fabricant:
- 5-177909-1
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 300 unités)*
183,34 €
(TVA exclue)
221,84 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 22 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 183,34 € | 0,611 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 473-563
- Numéro d'article Distrelec:
- 304-58-723
- Référence fabricant:
- 5-177909-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | PCB Connector Housing | |
| Accessory Type | Housing | |
| For Use With | Power Triple Lock | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | Power Double Lock | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type PCB Connector Housing | ||
Accessory Type Housing | ||
For Use With Power Triple Lock | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series Power Double Lock | ||
- Pays d'origine :
- CN
The TE Connectivity Power double lock connector housing is engineered for exceptional performance, providing a robust solution for wire-to-wire applications. Its durable nylon 6/6 construction ensures longevity, while the UL 94V-0 rating signifies its resistance to fire hazards, making it suitable for demanding environments. This product features a precise 6-position design, enhancing connectivity and reliability in various electrical systems. The connector is meticulously designed to withstand operating temperatures ranging from -30 to 105 °C, providing versatility across multiple applications. Whether in automotive, industrial, or commercial use, this housing guarantees secure and efficient connections, making it an essential component for any reliable wiring system.
Designed for wire-to-wire connectivity, ensuring reliable electrical connections
Fire-resistant material enhances safety and durability in high-risk environments
Compact design allows for efficient utilisation of space in various applications
Ideal for both power and signal arrangements due to its versatile configuration
Expertly crafted to withstand harsh operating conditions, offering peace of mind
Liens connexes
- TE Connectivity Housing for use with Power Triple Lock
- TE Connectivity Connector Housing for use with Power Triple Lock
- TE Connectivity Cap for use with Power Triple Lock
- TE Connectivity Plug for use with Power Triple Lock
- TE Connectivity Plug for use with Power Triple Lock Plug
- TE Connectivity 6 mm Pitch 1 Row Straight
- TE Connectivity Housing for use with Power Double Lock
- TE Connectivity 6 mm Pitch 2 Row Straight
