TE Connectivity Cap for use with Power Triple Lock
- N° de stock RS:
- 473-577
- Numéro d'article Distrelec:
- 304-63-596
- Référence fabricant:
- 5-1971774-3
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 500 unités)*
170,96 €
(TVA exclue)
206,86 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 170,96 € | 0,342 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 473-577
- Numéro d'article Distrelec:
- 304-63-596
- Référence fabricant:
- 5-1971774-3
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | PCB Connector Housing | |
| Accessory Type | Cap | |
| For Use With | Power Triple Lock | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016 | |
| Series | Power Triple Lock | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type PCB Connector Housing | ||
Accessory Type Cap | ||
For Use With Power Triple Lock | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016 | ||
Series Power Triple Lock | ||
- Pays d'origine :
- US
The TE Connectivity Power to the Board 2x3 cap housing is designed to excel in demanding environments, combining robust construction with advanced functionality. Ideal for applications requiring high-temperature resistance, it facilitates reliable connections in critical systems. The engineering behind this solution ensures compatibility with a broad range of devices, making it a versatile choice for both industrial and commercial uses. With features tailored to enhance performance and ease of use, it stands out in the Power Triple Lock series, providing professionals with a dependable choice.
Built to withstand high-temperature applications
Compatible with various devices for versatile connectivity
Constructed to ensure durability in challenging conditions
Adheres to EU RoHS and ELV directives for environmental compliance
Low halogen content contributes to reduced environmental impact
Supports solder process capability for ease of integration
Part of the Power Triple Lock series, ensuring compatibility with other models
Liens connexes
- TE Connectivity Cap for use with Power Triple Lock
- TE Connectivity Housing for use with Power Triple Lock
- TE Connectivity Plug for use with Power Triple Lock
- TE Connectivity Connector Housing for use with Power Triple Lock
- TE Connectivity Plug for use with Power Triple Lock Plug
- TE Connectivity Power Versa-Lock For Use With Plug Housing, Cap Housing
- TE Connectivity Power Versa-Lock For Use With Cap Receptacle, Seals
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
