TE Connectivity Closure Cap for use with Industrial RJ45 Variant 3
- N° de stock RS:
- 471-505
- Numéro d'article Distrelec:
- 304-64-264
- Référence fabricant:
- 1-1546406-1
- Fabricant:
- TE Connectivity
Sous-total (1 tube de 2 unités)*
633,06 €
(TVA exclue)
766,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 24 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Tube(s) | le tube | Prix par unité* |
|---|---|---|
| 1 + | 633,06 € | 316,53 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 471-505
- Numéro d'article Distrelec:
- 304-64-264
- Référence fabricant:
- 1-1546406-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Cover | |
| Accessory Type | Closure Cap | |
| For Use With | Industrial RJ45 Variant 3 | |
| Colour | Black | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant | |
| Series | Industrial RJ45 Variant 3 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Cover | ||
Accessory Type Closure Cap | ||
For Use With Industrial RJ45 Variant 3 | ||
Colour Black | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant | ||
Series Industrial RJ45 Variant 3 | ||
- Pays d'origine :
- US
The TE Connectivity Closure cap in black is specifically designed for the industrial RJ45 variant 3 connectors, ensuring maximum protection and functionality in demanding environments. With an emphasis on durability, this component is ideal for securing connectors against dust, moisture, and other contaminants. Its robust design simplifies installation and maintenance, thereby enhancing operational efficiency. This product not only meets rigorous compliance standards but also facilitates a secure connection for various applications, offering peace of mind for users who require reliable performance under challenging conditions. The closure cap reflects a commitment to quality and innovation in connector accessories, making it a strategic choice for professionals looking to enhance the reliability of their network systems.
Provides exceptional protection against environmental factors
Ensures a secure fit eliminating concerns over dust and moisture ingress
Designed for easy handling and swift installation
Incorporates lanyard retention for added convenience
Compatible with circular connector shapes enhancing versatility
Complies with EU RoHS and REACH regulations assuring eco friendliness
Liens connexes
- TE Connectivity Closure Cap, Industrial RJ45 Variant 3 for use with Circular Connector
- TE Connectivity Industrial RJ45 Variant 14 Series LC Connector
- TE Connectivity Industrial RJ45 Variant 14 Series Connector Male, Cat5e Straight 8 Way
- TE Connectivity Dust Cap IP67 Rated, Thermoplastic
- TE Connectivity RJ45 Dust Cap for use with RJ45 Connectors
- Amphenol Industrial Corded Dust Cap RJ45
- Amphenol Industrial Corded Dust Cap RJ45
- HellermannTyton Connectivity Dust Cap for use with RJ45 Connectors, RJ45
