TE Connectivity Industrial RJ45 Variant 14 Series LC LC Connector
- N° de stock RS:
- 481-845
- Numéro d'article Distrelec:
- 304-60-550
- Référence fabricant:
- 3-2120875-1
- Fabricant:
- TE Connectivity
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 plateau de 6 unités)*
200,99 €
(TVA exclue)
243,20 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 24 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le plateau* |
|---|---|---|
| 6 - 24 | 33,498 € | 200,99 € |
| 30 + | 32,828 € | 196,97 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 481-845
- Numéro d'article Distrelec:
- 304-60-550
- Référence fabricant:
- 3-2120875-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Modular Coupler | |
| Interface Type | LC | |
| Sub Type | LC Connector | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC | |
| Series | Industrial RJ45 Variant 14 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Modular Coupler | ||
Interface Type LC | ||
Sub Type LC Connector | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC | ||
Series Industrial RJ45 Variant 14 | ||
- Pays d'origine :
- CH
The TE Connectivity Variant 14 coupler is designed for seamless integration in fibre optic communication systems, providing robust connectivity for high-speed data transmission. Tailored for multimode applications, it ensures reliable performance while maintaining durability in various environments. Its user-friendly design simplifies the installation process, making it an ideal choice for both professionals and DIY enthusiasts. With a range of compatibility for cable diameters and a focus on delivering quality data transmission, this product seamlessly enhances fibre optic connectivity solutions. Built with quality materials, the coupler supports reliable connections in complex network setups without compromising on stability or efficiency.
Ideal for multimode fibre applications facilitating effective data communication
Designed to accommodate various cable diameters for versatile installation
Features a beige colour scheme that blends into most environments effortlessly
Constructed with high quality materials ensuring long lasting performance
Employs duplex data transmission mode for efficient signal delivery
Provides excellent packaging for safe handling and easy deployment
Compliant with relevant EU directives ensuring adherence to safety and environmental standards
Supports simple installation making it accessible for users with varied technical expertise
Liens connexes
- TE Connectivity Industrial RJ45 Variant 14 Series Connector Male, Cat5e Straight 8 Way
- TE Connectivity VARIANT 14 Series Coupler Female/Male Cat6a Shielded Straight 1 Port 8 Way
- TE Connectivity VARIANT 14 Series Connector Female/Male Cat5e Shielded Straight 1 Port 8 Way
- TE Connectivity Closure Cap, Industrial RJ45 Variant 3 for use with Circular Connector
- TE Connectivity Variant 14 Series Connector Kit Female/Male Cat6a Shielded Straight 1 Port 8 Way
- TE Connectivity Closure Cap for use with Industrial RJ45 Variant 3
- TE Connectivity 2-2120875-1 LC Single Mode Duplex Fibre Optic Adapter
- Trendnet 10G Base T RJ45 LC 10Gbps, Full Duplex 20 km
