TE Connectivity Housing for use with Connectors

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
470-596
Numéro d'article Distrelec:
304-55-479
Référence fabricant:
2108504-1
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Accessory Type

Housing

Product Type

PCB Connector

For Use With

Connectors

Colour

Natural

Material

Polyamide 66

Standards/Approvals

UL 94 V-0

Series

AMP Signal Double Lock

Pays d'origine :
CN
The TE Connectivity Housing connector is meticulously designed for seamless wire-to-wire connections, boasting an 18-position layout. The compact 2.5 mm centreline spacing ensures optimal space utilisation, making it suitable for a variety of applications, whether in consumer electronics or industrial equipment. Constructed from high-quality PA 66 material, it guarantees durability and reliability under varying environmental conditions. The natural colour finish complements its functional design, while its crimp termination method allows for efficient and secure connections. Ideal for power and signal applications, this connector embodies a blend of versatility and efficiency, enabling users to achieve robust and reliable electrical connections.

Designed for strong, reliable wire-to-wire connectivity

Compact 18-position arrangement optimises space usage

High-performance PA 66 housing material enhances longevity

Natural finish integrates seamlessly within various applications

Crimp termination method ensures secure connections with ease

Versatile for both power and signal transfer applications

Withstands a broad operating temperature range for diverse environments

Mating retention latch provides added security during operation

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.