TE Connectivity Housing for use with Connectors
- N° de stock RS:
- 504-758
- Numéro d'article Distrelec:
- 304-50-537
- Référence fabricant:
- 207396-1
- Fabricant:
- TE Connectivity
Sous-total (1 boîte de 40 unités)*
276,80 €
(TVA exclue)
334,93 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 mai 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 276,80 € | 6,92 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 504-758
- Numéro d'article Distrelec:
- 304-50-537
- Référence fabricant:
- 207396-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | PCB Connector | |
| For Use With | Connectors | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Standards/Approvals | VDE, UL, CSA | |
| Series | Metrimate | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Housing | ||
Product Type PCB Connector | ||
For Use With Connectors | ||
Colour Black | ||
Material Polyamide 66 | ||
Standards/Approvals VDE, UL, CSA | ||
Series Metrimate | ||
- Pays d'origine :
- MX
The TE Connectivity Housing plug offers a versatile solution for wire-to-board and wire-to-wire applications, seamlessly combining reliability with innovative design. Engineered to meet stringent UL standards, it features a robust construction that guarantees durability. With a 10-position configuration arranged in a single row and a compact 5 mm centreline, it ensures efficient utilisation of space while maintaining excellent performance. The product is particularly suitable for use in various electrical applications, providing exceptional functionality in power and signal circuits. Designed for compatibility with stranded wire types, the connector boasts a high operating voltage rating of 600 VAC, making it a safe choice for various environments. The sleek black housing is made from PA 66 material, offering both aesthetic appeal and resistance to harsh conditions.
Complies with UL 94V-0 flammability ratings for enhanced safety
Features a socket contact type for reliable connectivity
Designed for a wide operating temperature range of -55 to 130 °C
Utilises a cable mount type for flexible installation options
Offers a compact design with a connector width of 7.85 mm
Manufactured to fit easily with various wire and cable configurations
Ensures high current handling capability with a maximum rating of 14 A
Complies with RoHS directives, ensuring environmental safety
Liens connexes
- TE Connectivity Housing for use with Connectors
- TE Connectivity Housing for use with Connector
- TE Connectivity Connector Housing for use with AMPMODU
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Housing for use with PCB Connector
- TE Connectivity Backplane Connector Housing for use with Eurocard
- TE Connectivity Connector Housing for use with Dynamic 1000
- Bottes De Sécurité En Caoutchouc | RS
