TE Connectivity Plug for use with Wire & Cable
- N° de stock RS:
- 469-407
- Numéro d'article Distrelec:
- 304-58-525
- Référence fabricant:
- 3-1473562-5
- Fabricant:
- TE Connectivity
Sous-total (1 tube de 50 unités)*
200,01 €
(TVA exclue)
242,01 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Tube(s) | le tube | Prix par unité* |
|---|---|---|
| 1 + | 200,01 € | 4,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 469-407
- Numéro d'article Distrelec:
- 304-58-525
- Référence fabricant:
- 3-1473562-5
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Plug | |
| Product Type | Connector Cover | |
| For Use With | Wire & Cable | |
| Colour | Orange | |
| Material | Thermoplastic Fibreglass | |
| Standards/Approvals | UL 94 V-0 | |
| Series | RITS Plug Connector | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Plug | ||
Product Type Connector Cover | ||
For Use With Wire & Cable | ||
Colour Orange | ||
Material Thermoplastic Fibreglass | ||
Standards/Approvals UL 94 V-0 | ||
Series RITS Plug Connector | ||
- Pays d'origine :
- JP
The TE Connectivity RITS Plug Connector embodies exceptional engineering designed for optimal connectivity in various applications. This connector assembly excels in providing enhanced mating alignment and retention, ensuring reliable and secure connections. Utilising advanced materials, including thermoplastic GF for housing, the connector withstands demanding environmental conditions with ease. Designed with preloaded configurations and a streamlined inline contact layout, it facilitates ease of integration in printed circuit board systems. With features focused on performance and durability, it represents an ideal choice for modern electronic assemblies, especially where space is at a premium.
Standard rectangular design optimises space utilisation
Polarised mating alignment enhances connection security
Facilitates wire-to-board system integration
Robust housing withstands varying environmental conditions
Compliant with EU directive standards for enhanced safety
Easy crimp termination method promotes swift assembly
Compact dimensions make it ideal for high-density applications
Halogen-free materials ensure compliance with environmental regulations
Liens connexes
- TE Connectivity Connector Assembly for use with Wire & Cable
- TE Connectivity Housing Plug for use with Wire & Cable
- TE Connectivity Housing for use with Connectors
- TE Connectivity Pcb Mount Header for use with Wire & Cable
- TE Connectivity Fixed Terminal Blocks for use with Wire & Cable
- TE Connectivity for use with Wire & Cable
- TE Connectivity Plug for use with Eurocard
- TE Connectivity Plug for use with Connector
