TE Connectivity Housing for use with Connectors
- N° de stock RS:
- 469-000
- Numéro d'article Distrelec:
- 304-58-267
- Référence fabricant:
- 1969604-2
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 1500 unités)*
272,82 €
(TVA exclue)
330,11 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 23 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 272,82 € | 0,182 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 469-000
- Numéro d'article Distrelec:
- 304-58-267
- Référence fabricant:
- 1969604-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | PCB Connector | |
| For Use With | Connectors | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | UL E28476, UL 94V-2, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, UL, CSA, GWT 750°C (Without Flame), EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, 2016, CSA 208567 | |
| Series | VAL-U-LOK | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Housing | ||
Product Type PCB Connector | ||
For Use With Connectors | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals UL E28476, UL 94V-2, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, UL, CSA, GWT 750°C (Without Flame), EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, 2016, CSA 208567 | ||
Series VAL-U-LOK | ||
- Pays d'origine :
- CN
The TE Connectivity Housing plug is designed for crimping wire-to-wire connections, ensuring a robust and reliable interface in various applications. This component offers a two-position configuration with a 4.2 mm centreline, making it ideal for compact setups without compromising on quality. Engineered to withstand high voltages of up to 600 VAC, its UL 94V-2 rating signifies that it meets stringent flammability standards, ensuring safety in operation. The housing is constructed from durable polyamide, providing excellent thermal stability with an operating temperature range of -40 to 105 °C. This connector is not just a piece of hardware; it is a vital component for enhancing the integrity and reliability of your electrical systems.
Constructed with high-quality polyamide for enhanced durability
Features an efficient crimp termination method for secure wire connections
Compact design accommodates limited space without sacrificing performance
Rated for 600 VAC, suitable for high-power applications
UL recognised for safety and performance compliance
Designed with a two-row configuration for optimal space management
Operates efficiently in extreme temperatures ranging from -40 to 105 °C
Seamless integration with UL-approved standards ensures regulatory compliance
Liens connexes
- TE Connectivity Housing for use with Connectors
- TE Connectivity Housing for use with Connector
- TE Connectivity Housing for use with PCB Connnector
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Connector Housing for use with Dynamic 1000
- TE Connectivity Connector Housing for use with 1-104482-2 Series
- TE Connectivity Housing for use with PCB Connector
- Forets À Bois | RS
