TE Connectivity Housing for use with Connectors
- N° de stock RS:
- 468-852
- Numéro d'article Distrelec:
- 304-58-386
- Référence fabricant:
- 201356-3
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 203 unités)*
5 798,39 €
(TVA exclue)
7 016,05 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 5 798,39 € | 28,563 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 468-852
- Numéro d'article Distrelec:
- 304-58-386
- Référence fabricant:
- 201356-3
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | PCB Connector | |
| For Use With | Connectors | |
| Colour | Blue | |
| Material | Diallyl Phthalate | |
| Standards/Approvals | No | |
| Series | AMP M | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Housing | ||
Product Type PCB Connector | ||
For Use With Connectors | ||
Colour Blue | ||
Material Diallyl Phthalate | ||
Standards/Approvals No | ||
Series AMP M | ||
- Pays d'origine :
- MX
The TE Connectivity Housing plug is expertly designed for crimp connections, offering exceptional versatility for both cable-to-cable and cable-to-panel applications. This product, which adheres to UL 94V-0 flammability standards, showcases robust construction intended for various electrical environments. With a 20 position configuration, it provides a reliable solution for complex wiring tasks across numerous sectors. Its compact dimensions allow for efficient design integration without compromising on structural integrity. This housing plug is further enhanced by its striking blue colour, ensuring easy identification in assemblies. Ideal for engineers and manufacturers alike, this product promises reliability and performance in demanding situations.
Engineered for superior crimp connections, ensuring a secure grip
Suited for both cable-to-cable and cable-to-panel configurations, enhancing versatility
UL 94V-0 compliant, promoting safety in electrical applications
Compact design facilitates easy integration into existing systems
Available in an eye-catching blue colour for quick visual identification
Maintains reliable performance under a wide operating temperature range
Panel mount capability offers added structural support for installations
Constructed from high-quality diallyl phthalate for durability
Liens connexes
- TE Connectivity Housing for use with Connector
- TE Connectivity Housing for use with Connectors
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Housing for use with PCB Connnector
- TE Connectivity Housing for use with PCB Connector
- Enregistreurs De Données De Température | RS
- Piles Alcalines 9v | RS
- Coral Google Mini PCIe M.2 Accelerator B/M Development Kit G650-04686-01
