Megger PAT150R-DE PAT Tester, Class I, Class II Test Type
- N° de stock RS:
- 823-0426
- Référence fabricant:
- 1003-430
- Fabricant:
- Megger
Visuel non contractuel
Sous-total (1 unité)*
1 015,00 €
(TVA exclue)
1 228,15 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 5 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 015,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 823-0426
- Référence fabricant:
- 1003-430
- Fabricant:
- Megger
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Megger | |
| Tester Type | Pass/Fail PAT | |
| Product Type | PAT Tester | |
| Test Type | Class I, Class II | |
| Testing Method | Automatic, Manual | |
| Plug Type | CEE 7/4 | |
| Power Source | Battery | |
| Model Number | PAT150R-DE | |
| Battery Type | AA | |
| Battery Life | 4days | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 1.3kg | |
| Length | 203mm | |
| Height | 78mm | |
| Standards/Approvals | IEC 61010-1 | |
| Width | 148mm | |
| Maximum Supply Voltage | 230V ac | |
| Sélectionner tout | ||
|---|---|---|
Marque Megger | ||
Tester Type Pass/Fail PAT | ||
Product Type PAT Tester | ||
Test Type Class I, Class II | ||
Testing Method Automatic, Manual | ||
Plug Type CEE 7/4 | ||
Power Source Battery | ||
Model Number PAT150R-DE | ||
Battery Type AA | ||
Battery Life 4days | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Weight 1.3kg | ||
Length 203mm | ||
Height 78mm | ||
Standards/Approvals IEC 61010-1 | ||
Width 148mm | ||
Maximum Supply Voltage 230V ac | ||
Statut RoHS non applicable
- Pays d'origine :
- GB
PAT 150R-(DE Version) Portable Appliance Tester (rechargeable version)
The PAT150 series of hand help portable appliance testers enable simple, fast safety testing in all environments including offices, shops and business units. The portable appliance tester is ideally suited to training organisations with a very short learning curve and tough, reliable functionality.
The PAT150 model has test groups available for Class I, Class II and Extension/Power leads
Simple Tick/Cross, pass/fail indication Plus measurement
Includes 250 V Insulation and Leakage testing for safe IT testing and surge protected devices
Testing portable and fixed electrical equipment
10 mA and 30 mA Portable RCD lead testing
Adjustable PASS test limits
Substitute and Mains powered leakage testing
Tough, rubber armoured with built-in front cover, hardened, scratch proof display window
The PAT150R can be re-charged with NiMH batteries fitted
Supplied with
2 x 4mm plug lead probe + croc clip, extension lead adaptor, AC charger adaptor, mains supply cord, carry case.
Liens connexes
- Megger PAT150R-UK PAT Tester Class I Test Type
- Megger PAT 120-DE PAT Tester Class I Test Type
- Megger PAT Tester Class I Test Type
- Megger 1003-064 PAT Tester Class I Test Type
- Megger PAT120-UK PAT Tester Class I Test Type
- Megger PAT410 PAT Tester Class II Test Type
- Megger PAT450 PAT Tester Class I Test Type
- Megger PAT320 PAT Tester Class I Test Type
