Gossen Metrawatt SECUTEST ST PRO PAT Tester, Class II, Class I Test Type
- N° de stock RS:
- 226-1543
- Numéro d'article Distrelec:
- 302-17-278
- Référence fabricant:
- M707B
- Fabricant:
- Gossen Metrawatt
Sous-total (1 unité)*
3 855,17 €
(TVA exclue)
4 664,76 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 1 unité(s) prête(s) à être expédiée(s)
- Plus 1 unité(s) expédiée(s) à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 3 855,17 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 226-1543
- Numéro d'article Distrelec:
- 302-17-278
- Référence fabricant:
- M707B
- Fabricant:
- Gossen Metrawatt
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Gossen Metrawatt | |
| Product Type | PAT Tester | |
| Test Type | Class II, Class I | |
| Testing Method | Automatic | |
| Power Source | Mains | |
| Model Number | SECUTEST ST PRO | |
| Battery Type | Lithium | |
| Minimum Supply Voltage | 90V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +40°C | |
| Width | 295mm | |
| Weight | 2.50kg | |
| Standards/Approvals | DAkkS Calibration Certificate | |
| Height | 145mm | |
| Maximum Supply Voltage | 250V | |
| Sélectionner tout | ||
|---|---|---|
Marque Gossen Metrawatt | ||
Product Type PAT Tester | ||
Test Type Class II, Class I | ||
Testing Method Automatic | ||
Power Source Mains | ||
Model Number SECUTEST ST PRO | ||
Battery Type Lithium | ||
Minimum Supply Voltage 90V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +40°C | ||
Width 295mm | ||
Weight 2.50kg | ||
Standards/Approvals DAkkS Calibration Certificate | ||
Height 145mm | ||
Maximum Supply Voltage 250V | ||
- Contains SVHC - 1,2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) - CAS No. 110-71-4
- Datasheet - M707B
- UN38.3 Lithium Battery Test Summary
- Instruction Sheet - Test Instruments for Checking the Electrical Safety of Devices
- Datasheet - Test Instruments for Testing the Electrical Safety of Devices
- Pays d'origine :
- DE
Gossen-Metrawatt Pat Tester, 90V Minimum Supply Voltage, 250V Maximum Supply Voltage - M707B
This PAT tester is a portable electrical safety tester designed for routine appliance verification on mains power. It operates across a wide supply range and supports both Class I and Class II test regimes. The unit is intended for field use where automatic test sequences and a compact, lightweight form factor help Streamline inspection workflows in environments up to ambient +40°C.
Features and Benefits:
• *Made in Germany - including DAkkS calibration certificate
• Mains-powered operation reduces downtime associated with recharging
• Automatic testing method speeds up verification cycles
• Lithium battery enables brief off-mains portability for moving between sites
• Operates from 90V to 250V ensuring compatibility with varied supply voltages
• Mains-powered operation reduces downtime associated with recharging
• Automatic testing method speeds up verification cycles
• Lithium battery enables brief off-mains portability for moving between sites
• Operates from 90V to 250V ensuring compatibility with varied supply voltages
Applications
• Ideal for site engineers carrying out routine electrical inspections
• Used with Class I appliances requiring earth continuity testing
• Can be used for Class II appliance insulation verification
• Suitable for use in temperature-controlled environments up to +40°C
• Used with Class I appliances requiring earth continuity testing
• Can be used for Class II appliance insulation verification
• Suitable for use in temperature-controlled environments up to +40°C
What is the units weight for manual handling considerations?
The instrument weighs 2.50 kg which facilitates single-person transport and handling.
Which test categories can it perform automatically?
It can execute automatic procedures for both Class I and Class II appliance testing.
How are environmental limits defined for operational use?
The device is rated for operation between 0°C and +40°C ambient temperature.
Is any official calibration documentation provided?
A DAkkS calibration certificate is supplied to confirm traceability of measurements.
What physical size should be allowed for storage?
The units footprint is determined by its 295 mm width and 145 mm height.
Liens connexes
- Gossen Metrawatt SECUTEST S2 N+10 PAT Tester Class II Test Type, UKAS
- Gossen Metrawatt PAT Testing Adapter SECUTEST S II
- Gossen Metrawatt METRATESTER 5+ PAT Tester, Class II Test Type
- Gossen Metrawatt PAT Testing Adapter, For Use With SECUTEST S II
- Gossen Metrawatt M694H PAT Tester, Class I Test Type
- Gossen Metrawatt PAT Testing Adapter, For Use With SECUTEST SI
- Gossen Metrawatt PAT Tester Case
- Gossen Metrawatt Portable Appliance Tester Cable Tester, For Use With Secutest Series
