Megger PAT250SRX-EU Portable Appliance Tester Pat, Fly Back Converter, Portable RCD test, Low-Dropout (LDO) Linear
- N° de stock RS:
- 619-068
- Référence fabricant:
- 1016-051
- Fabricant:
- Megger
Sous-total (1 unité)*
1 562,41 €
(TVA exclue)
1 890,52 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 2 unité(s) expédiée(s) à partir du 17 novembre 2026
Unité | Prix par unité |
|---|---|
| 1 + | 1 562,41 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 619-068
- Référence fabricant:
- 1016-051
- Fabricant:
- Megger
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Megger | |
| Tester Type | PAT Tester Kit | |
| Product Type | Portable Appliance Tester Pat | |
| Test Type | Fly Back Converter, Portable RCD test, Low-Dropout (LDO) Linear Regulator, Insulation, SELV device test, Ultra High PSRR, Fibreglass, MOSFET, Continuity | |
| Testing Method | Automatic, Manual | |
| Download | Yes | |
| Power Source | Battery, Mains | |
| Plug Type | NZ 3112 (15A), AS, CEE 7/4, CEE 7/5, BS1363 | |
| Model Number | PAT250SRX-EU | |
| Battery Type | 6 Cells | |
| Battery Life | 4days | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 61010031: 2008, BS EN 50678:2020, BS EN 50699:2020, ISO 9001, IEC 613261: 2012, IEC 6132622: 2005, IEC 610101: 2010 | |
| Height | 89mm | |
| Length | 456mm | |
| Width | 178mm | |
| Maximum Supply Voltage | 300V ac | |
| Calibrated | RSCAL | |
| Sélectionner tout | ||
|---|---|---|
Marque Megger | ||
Tester Type PAT Tester Kit | ||
Product Type Portable Appliance Tester Pat | ||
Test Type Fly Back Converter, Portable RCD test, Low-Dropout (LDO) Linear Regulator, Insulation, SELV device test, Ultra High PSRR, Fibreglass, MOSFET, Continuity | ||
Testing Method Automatic, Manual | ||
Download Yes | ||
Power Source Battery, Mains | ||
Plug Type NZ 3112 (15A), AS, CEE 7/4, CEE 7/5, BS1363 | ||
Model Number PAT250SRX-EU | ||
Battery Type 6 Cells | ||
Battery Life 4days | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 61010031: 2008, BS EN 50678:2020, BS EN 50699:2020, ISO 9001, IEC 613261: 2012, IEC 6132622: 2005, IEC 610101: 2010 | ||
Height 89mm | ||
Length 456mm | ||
Width 178mm | ||
Maximum Supply Voltage 300V ac | ||
Calibrated RSCAL | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
Liens connexes
- Megger PAT250SRX-EU Portable Appliance Tester Pat Portable RCD test, Low-Dropout (LDO) Linear
- Megger PAT250SRX-UK Portable Appliance Tester Pat
- Megger PAT250SRX-DE Portable Appliance Tester Pat Ultra High PSRR Touch Current,
- Megger PAT250SX-DE Portable Appliance Tester Pat
- Megger PAT250SX-UK Portable Appliance Tester Pat
- Megger PAT250SX-EU Portable Appliance Tester Pat Patch Fibreglass
- RS PRO PAT Testing Label, For Use With Portable Appliance Testers (PAT)
- Fluke PAT Testing Label, For Use With 6200-2 Portable Appliance Tester
