PeakTech 1200 Series, 60 MHz Bench Oscilloscope 2-Channel
- N° de stock RS:
- 288-5062
- Numéro d'article Distrelec:
- 110-95-193
- Référence fabricant:
- P1240
- Fabricant:
- PeakTech
Sous-total (1 unité)*
514,90 €
(TVA exclue)
623,03 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 514,90 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 288-5062
- Numéro d'article Distrelec:
- 110-95-193
- Référence fabricant:
- P1240
- Fabricant:
- PeakTech
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
| Marque | PeakTech | |
| Product Type | Oscilloscope | |
| Bandwidth | 60MHz | |
| Number of Channels | 2 | |
| Model Number | P 1240 | |
| Oscilloscope Type | Bench | |
| Interface Type | LAN, USB, VGA | |
| Series | 1200 | |
| Standards/Approvals | No | |
| Width | 340mm | |
| Length | 7mm | |
| Height | 155mm | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 100s/div | |
| Rise Time | 5.8ns | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Minimum Time Base | 5ns/div | |
| Sélectionner tout | ||
|---|---|---|
Marque PeakTech | ||
Product Type Oscilloscope | ||
Bandwidth 60MHz | ||
Number of Channels 2 | ||
Model Number P 1240 | ||
Oscilloscope Type Bench | ||
Interface Type LAN, USB, VGA | ||
Series 1200 | ||
Standards/Approvals No | ||
Width 340mm | ||
Length 7mm | ||
Height 155mm | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 100s/div | ||
Rise Time 5.8ns | ||
Minimum Vertical Sensitivity 2mV/div | ||
Minimum Time Base 5ns/div | ||
- Pays d'origine :
- CN
The 20 cm LCD with 65536 colors and 800 x 600 pixel resolution is a versatile device with 2 channels for normal, peak detect, and average input signals. It offers a wide range of vertical and horizontal systems for precise measurements and accurate readings.
2 channels for simultaneous measurements
Various input coupling options including AC, DC, and GND
High input impedance of 1 MW +/- 2% in parallel with 15 pF +/- 5 pF
Multiple trigger types such as edge, video, pulse, and slope
10 M points record length for detailed analysis
Interfaces include USB 2.0, VGA, and LAN for connectivity
Liens connexes
- PeakTech 1200 Series, 100 MHz Bench Oscilloscope 2-Channel
- PeakTech P13 Series, 60 MHz Bench Oscilloscope 2-Channel
- PeakTech P12 Series 2 Channels
- PeakTech P13 Series, 300 MHz Bench Oscilloscope 2-Channel
- PeakTech 1200 Series, 25 MHz PC Based Oscilloscope 2-Channel
- PeakTech P12 Series 16 Channels
- PeakTech P1400 Series, 20 MHz Bench 2-Channel
- PeakTech P14 Series, 5 MHz Bench 2-Channel