Martindale TEK 101 Non Contact Voltage Detector, 180V ac to 600V ac

Sous-total (1 unité)*

63,31 €

(TVA exclue)

76,61 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 25 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +63,31 €

*Prix donné à titre indicatif

N° de stock RS:
897-7144
Référence fabricant:
TEK101
Fabricant:
Martindale
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Martindale

Indicator Type

Voltage

Battery Type

9V

Audible Tone

Yes

ATEX Approval

No

Power Source

Battery

Safety Category

CAT IV 1000 V

Weight

120g

Height

25mm

Length

202mm

Maximum Detection Voltage

600V ac

Minimum Detection Voltage

180V ac

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Safety Category Level

CAT IV

Safety Category Voltage

1000V

Model Number p

TEK 101

Width

36mm

Statut RoHS non applicable

Pays d'origine :
PH

Martindale Non Contact Voltage Detector MARTEK101


Martindale TEK101 is a simple-to-use non-contact voltage indicator with audible and visual warnings and an extended probe tip for access to confined spaces. It is optimised for identifying energised conductors at voltages within the range 180 V to 600 V AC. Features include a unique built-in 50 Hz proving unit which tests the sensor operation, battery and LED. This unit proves the entire circuit is fully functional, avoiding the need for a separate proving unit. The tip design and optimised sensitivity make it possible to discriminate between adjacent live conductors. The high resolution capability of the TEK101 improves safety and saves time on-site. The pocket sized design conforms to CAT IV 1000 V safety regulations.


Martindale Lock-Off Kits, Voltage Indicators and Proving Units

Liens connexes