Fluke Networks FTK1475 Network Tester RJ45, RJ11

Sous-total (1 unité)*

12 380,00 €

(TVA exclue)

14 979,80 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 04 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +12 380,00 €

*Prix donné à titre indicatif

N° de stock RS:
282-2366
Référence fabricant:
LIQ-KIT-FTK1475
Fabricant:
Fluke Networks
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke Networks

Equipment Type

Network Tester

Product Type

Network Cable Tester

Connector Type

RJ45, RJ11

Model Number

FTK1475

Tone

Yes

Power Source

Battery

Battery Type

Alkaline

Battery Life

50h

Display Type

Touch Screen

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Weight

278g

Height

39mm

Length

165mm

Width

80mm

Pays d'origine :
US

Fluke Network Cable Tester, 3.9cm Height, 278g Weight - LIQ-KIT-FTK1475


This network cable tester is a battery-powered diagnostic tool designed to verify copper cabling and network connectivity in field and lab environments. It validates cable bandwidth up to 10GBASE-T, maps wiring and faults, performs IPv4 and v6 ping tests, and provides nearest-switch diagnostics and PoE verification. The Duo variation adds Wi‑Fi analysis including 6GHz where permitted. The unit supports RJ45 and RJ11 connections and produces analogue and digital tones for cable tracing.

Features and Benefits:


• Measures cable performance up to 10GBASE-T with pass/fail indication
• Shows distance to opens, shorts and unterminated cable for troubleshooting
• Identifies switch name, port, VLAN and advertised data rates
• Verifies PoE class and performs powered-load testing to confirm delivery
• Generates analogue and digital tone compatible with common probes
• Touch screen display enables gesture-based navigation and result review

Applications


• Suitable for certifying Ethernet outlet performance to 10Gb/s
• Ideal for locating miswired or split pairs in live installations
• Used for validating PoE delivery to cameras and access points
• Can be used for network reachability checks via IPv4 and v6 ping
• Suitable for on-site Wi‑Fi surveys including 2.4, 5 and 6GHz bands

What power options does it use?


It operates from alkaline batteries and is battery powered for portable use.

How long will the unit run between battery changes?


The alkaline battery cable tester provides approximately 50 h of operational life.

Which cable connectors are supported?


It accepts RJ45 for Ethernet and RJ11 for telephony connections.

What environmental temperatures can it endure during operation?


It is temperature resistant for use between 0°C and 50°C.

How is data exported or documented from the device?


Results are managed and reports printed using the LinkWare PC export and reporting workflow.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.