MOXA Unmanaged Full Gigabit Ethernet Switch 8 Port Ethernet Switch

Sous-total (1 unité)*

252,67 €

(TVA exclue)

305,73 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 14 unité(s) prête(s) à être expédiée(s)
  • Plus 13 unité(s) expédiée(s) à partir du 25 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +252,67 €

*Prix donné à titre indicatif

N° de stock RS:
268-4875
Numéro d'article Distrelec:
303-73-742
Référence fabricant:
EDS-G2008-EL
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Number of Ports

8

Product Type

Ethernet Switch

Switch Type

Unmanaged Full Gigabit Ethernet Switch

Number of RJ-45 Ports

8

Desktop/Rack Mount

Rack

Width

36mm

Depth

65mm

Height

81mm

Standards/Approvals

EN 55032/35, IEC 61000-4-3, IEC 61000-4-2, IEC 61000-4-4, IEC 60068-2-32, IEC 60068-2-27, EN 62368-1 (LVD), IEC 61000-4-6, IEC 61000-4-8, IEC 61000-4-5, IEC 60068-2-6, UL 61010-2-201, EN 61000-6-2/-6-4

Pays d'origine :
TW

MOXA Ethernet Switch, 8 Ports, Unmanaged Full Gigabit Ethernet Switch Switch Type - EDS-G2008-EL


This Ethernet switch is an unmanaged full gigabit device designed for industrial network environments where straightforward, high-speed connectivity is required. It provides eight RJ-45 ports for linking Ethernet devices and is intended for rack installation in control rooms and communications cabinets. The product complies with a range of electromagnetic and environmental standards relevant to industrial deployments.

Features and Benefits:


• Eight Gigabit RJ-45 ports provide line-rate data transfer
• Unmanaged operation simplifies deployment and maintenance
• Rack-mount form factor fits standard equipment racks
• Meets IEC 61000-4-5 for surge immunity in noisy networks
• Conforms to EN 55032/35 for conducted and radiated emissions control
• UL 61010-2-201 alignment supports industrial safety integration

Applications


• Suitable for factory-floor Ethernet segmentation and uplinks
• Ideal for SCADA and PLC network connections in control rooms
• Used for connecting IP cameras and monitoring equipment
• Can be used for edge aggregation in industrial communications racks

How many network ports are available for device connections?


It provides eight RJ-45 ports capable of full Gigabit Ethernet links for each connected device.

What mounting options are supported for cabinet installation?


The switch is designed for rack mounting to sit within standard rack enclosures alongside other industrial equipment.

Which standards address electromagnetic immunity for this device?


It complies with several IEC immunity tests including IEC 61000-4-2, -3, -4, -5, -6 and -8 covering electrostatic discharge, radiated immunity, fast transients, surge and conducted immunity.

What approvals relate to safety and emissions?


The unit is aligned with EN 61000-6-2/-6-4 for industrial environments and EN 55032/35 for emissions, and it meets the safety requirement referenced as UL 61010-2-201.

How compact is the unit for space-constrained racks?


The width and height are designed to occupy a small rack footprint while providing eight high-speed ports for dense deployments.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.