MOXA Unmanaged 8 Port Ethernet Switch

Sous-total (1 unité)*

117,95 €

(TVA exclue)

142,72 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 265 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +117,95 €

*Prix donné à titre indicatif

N° de stock RS:
255-1956
Numéro d'article Distrelec:
301-76-953
Référence fabricant:
EDS-2008-EL
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Product Type

Ethernet Switch

Number of Ports

8

Power Over Ethernet

No

Switch Type

Unmanaged

Number of RJ-45 Ports

8

Desktop/Rack Mount

Rack

Height

81mm

Width

36mm

Standards/Approvals

IEEE 802.3x for flow control, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.3 for 10BaseT

Depth

65mm

Pays d'origine :
TW

MOXA Ethernet Switch, 8 Ports, PoE Supported - EDS-2008-EL


This Ethernet switch is a compact, unmanaged device designed to extend Ethernet connectivity in industrial environments. It supplies eight RJ-45 ports with Power over Ethernet capability and supports both 10BaseT and 100BaseT(X) communications, making it suitable for straightforward network expansion in automation and control systems where unmanaged switching and PoE delivery are required.

Features and Benefits:


• Eight RJ-45 ports deliver PoE power to edge devices
• Supports IEEE802.3u for 100BaseT(X) enabling fast links
• IEEE802.3 compatibility for 10BaseT connectivity
• Flow control via IEEE802.3x prevents packet loss
• Rack-compatible form factor aids system integration

Applications


• Suitable for supplying power and data to IP cameras in factories
• Ideal for connecting industrial sensors in control cabinets
• Used for PoE-powered access points in warehouse networks
• Can be used for simple network segmentation in machine rooms

How is the unit mounted in equipment racks?


It is designed for rack deployment to fit within standard enclosure layouts and cabinet installations.

What type of management is required for network operation?


The device operates as an unmanaged switch so it requires no configuration and forwards frames automatically.

How does it handle mixed-speed devices?


It supports both 10BaseT and 100BaseT(X) ports, allowing devices at different link speeds to coexist on the same switch.

What physical footprint should engineers allow for panel design?


The switch has a narrow profile with a width of 36mm and a depth of 65mm to assist compact panel arrangements.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.