MOXA Unmanaged 8 Port Ethernet Switch

Sous-total (1 unité)*

512,29 €

(TVA exclue)

619,87 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 46 unité(s) expédiée(s) à partir du 09 novembre 2026
  • Plus 8 unité(s) expédiée(s) à partir du 09 novembre 2026
  • Plus 10 unité(s) expédiée(s) à partir du 01 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +512,29 €

*Prix donné à titre indicatif

N° de stock RS:
255-3446
Numéro d'article Distrelec:
300-91-103
Référence fabricant:
SDS-3008
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Product Type

Ethernet Switch

Number of Ports

8

Number of USB Ports

1

Switch Type

Unmanaged

Power Over Ethernet

No

Number of RJ-45 Ports

8

Desktop/Rack Mount

Rack

Standards/Approvals

UL 508, Air: 8 kV, CISPR 32, EN 55032/35, EN 60950-1 (LVD), EN 61000-6-2/-6-4, FCC Part 15B Class A, GB, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2 ESD: Contact: 6 kV, IEC 61000-4-3 RS: 80 MHz to 1 GHz: 20 V/m, IEC 61000-4-4 EFT: Power: 2 kV, IEC 61000-4-5 Surge: Power: 2 kV, IEC 61000-4-6 CS: 10 V, IEC 61000-4-8 PFMF, Signal: 2 kV, Telcordia (Bellcore), UL 61010-2-201

Depth

20mm

Height

111mm

Width

135mm

Compatible USB Cable Version

Yes

Pays d'origine :
TW

MOXA Ethernet Switch, 8 Ports, 1 USB Port - SDS-3008


This Ethernet switch provides unmanaged layer-2 connectivity for industrial networks, delivering eight copper ports and a single USB Interface for maintenance or configuration tasks. It is intended for installation in harsh industrial environments where a Compact footprint and wall- or DIN-rail-style mounting are required. The design targets automation and control systems that need simple plug-and-play network expansion without managed switching features.

Features and Benefits:


• Eight RJ-45 ports provide straightforward network expansion for devices
• Single USB port allows easy local access for diagnostics
• Compliance with EN 55032/35 reduces conducted and radiated emissions
• Immunity tests support robust operation in electrically noisy sites
• Conforms to UL508 enabling use in industrial control panels
• Wall-mountable form factor supports Compact panel integration

Applications


• Suitable for connecting PLCs and HMIs in factory automation
• Ideal for linking sensors and actuators in control cabinets
• Used with SCADA field devices requiring simple Ethernet access
• Can be used for machine-to-machine communication in production lines
• Suitable for industrial testing benches and lab network setups

What environmental robustness assists operation near heavy machinery?


It has been subjected to multiple immunity and transient tests including surge, EFT and ESD levels specified by IEC standards to withstand electrical disturbances common in industrial sites.

How is approval for panel installation demonstrated?


The unit meets UL508 requirements which align with expectations for components installed inside industrial control enclosures.

What mounting options are available for space-constrained installations?


The product is intended for wall mounting and Compact installations where depth and footprint are limited.

Are there specific electromagnetic compatibility standards addressed?


Emissions and immunity comply with CISPR32 and EN 55032/35 as well as several IEC 61000-series tests to manage EMC in industrial environments.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.