MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch

Sous-total (1 unité)*

652,28 €

(TVA exclue)

789,26 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 06 novembre 2026
  • Plus 7 unité(s) expédiée(s) à partir du 23 novembre 2026
  • Plus 1 unité(s) expédiée(s) à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +652,28 €

*Prix donné à titre indicatif

N° de stock RS:
255-1965
Numéro d'article Distrelec:
125-73-567
Référence fabricant:
EDS-316
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Product Type

Ethernet Switch

Number of Ports

16

Switch Type

Unmanaged Ethernet Switch

Power Over Ethernet

No

Number of RJ-45 Ports

16

Desktop/Rack Mount

Rack

Width

80.1mm

Standards/Approvals

UL 60950-1, UL 508, UL, MIL-HDBK-217F, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, FCC Part 15B Class A, FCC, EN 55032/24, DNV-GL, CSA C22.2 No. 60950-1, Class I Division 2, CISPR 32, CE, ATEX

Depth

105mm

Height

135mm

Pays d'origine :
TW

MOXA Ethernet Switch, 16 Ports, Rack Desktop/Rack Mount - EDS-316


This Ethernet switch is an unmanaged network device designed for industrial environments, providing multiple copper interfaces for wired connectivity in rack installations. It operates as a fixed-port layer-2 switch suitable for automation and control systems where simple, robust Ethernet distribution is required. The unit is intended for use in settings demanding conformity with a wide range of industrial and safety standards.

Features and Benefits:


• Sixteen RJ-45 ports deliver extensive port density and flexible cabling options
• Unmanaged operation simplifies deployment with plug-and-play functionality
• Rack-mountable form factor enables secure installation in equipment racks
• Meets IEC 61000-4-series immunity for resilience against electrical disturbance
• Certified to MIL-HDBK-217F for enhanced reliability estimation in service
• Certified for ATEX and Class I Division 2 hazardous locations compatibility

Applications


• Suitable for factory-floor Ethernet distribution in automation cells
• Ideal for connecting control cabinets within process-plant racks
• Used for linking field devices in electrical substations and switchrooms
• Can be used for networking instrumentation in marine and offshore systems
• Suitable for integrating sensors and controllers in mechanical plant rooms

How many physical copper connections are provided and what connector type is used?


The device includes sixteen physical copper interfaces using RJ-45 connectors for twisted-pair Ethernet cabling.

What mounting options are supported for secure equipment integration?


It is designed for rack mounting to fit into standard equipment racks for organised system layouts.

Which immunity standards indicate protection against electromagnetic disturbances?


It complies with IEC 61000-4 series standards covering immunity to radiated, conducted and transient electromagnetic phenomena.

Are there certifications relevant to explosive atmospheres and hazardous locations?


It holds ATEX certification and meets Class I Division 2 requirements for use in specified hazardous areas.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.