MOXA Unmanaged 8 Port Ethernet Switch

Sous-total (1 unité)*

203,07 €

(TVA exclue)

245,71 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 76 unité(s) expédiée(s) à partir du 06 novembre 2026
  • Plus 13 unité(s) expédiée(s) à partir du 06 novembre 2026
  • Plus 35 unité(s) expédiée(s) à partir du 18 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +203,07 €

*Prix donné à titre indicatif

N° de stock RS:
255-1963
Numéro d'article Distrelec:
125-73-612
Référence fabricant:
EDS-208A
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Number of Ports

8

Product Type

Ethernet Switch

Switch Type

Unmanaged

Power Over Ethernet

No

Number of RJ-45 Ports

8

Desktop/Rack Mount

Rack

Depth

70mm

Standards/Approvals

IEEE 802.3, IEEE 802.3u/x

Width

50mm

Height

114mm

Pays d'origine :
TW

MOXA Ethernet Switch, 8 Ports, Rack Mount - EDS-208A


This Ethernet switch provides unmanaged Layer 2 connectivity for industrial networks, enabling straightforward plug-and-play linking of multiple devices in automation and control environments. It is built for installation in rack setups and supports standard Ethernet communication protocols for reliable data transfer in electronics and electrical system applications.

Features and Benefits:


• Eight RJ-45 ports provide multiple direct device connections
• Complies with IEEE 802.3u for Fast Ethernet interoperability
• Supports IEEE 802.3 standards for legacy Ethernet compatibility
• Unmanaged operation enables simple deployment without configuration
• Rack-compatible form factor allows integration into existing cabinets
• PoE-free design eliminates power injection concerns for attached devices

Applications


• Suitable for connecting PLCs and HMIs in factory control racks
• Ideal for aggregating sensors and I/O modules in machine panels
• Used for linking switchgear monitoring devices in electrical rooms
• Can be used for Ethernet distribution in test benches and labs
• Used with industrial routers to extend wired network segments

How many ports are available for connecting devices?


It offers eight RJ-45 ports to connect multiple networked devices directly.

Is any configuration required before use?


No configuration is necessary, the unit operates as an unmanaged switch for plug-and-play deployment.

Where is the switch intended to be mounted?


The product is intended for rack installation to fit standard equipment cabinets in industrial settings.

What standards ensure compatibility with other network equipment?


It adheres to IEEE 802.3 and IEEE 802.3u specifications to maintain interoperability with Ethernet and Fast Ethernet devices.

Does the device supply power to connected equipment over Ethernet?


The switch does not provide PoE, it does not inject power into attached network ports.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.