MOXA Unmanaged 8 Port Ethernet Switch

Sous-total (1 unité)*

591,27 €

(TVA exclue)

715,44 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 6 unité(s) expédiée(s) à partir du 06 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +591,27 €

*Prix donné à titre indicatif

N° de stock RS:
255-1918
Numéro d'article Distrelec:
125-74-176
Référence fabricant:
EDS-G308-2SFP-T
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Product Type

Ethernet Switch

Number of Ports

8

Switch Type

Unmanaged

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

6

Number of SFP Ports

2

Height

135mm

Standards/Approvals

IEEE 802.3z for 1000BaseX, IEEE 802.3ab for 1000BaseT(X), IEEE 802.3az for Energy-Efficient Ethernet, IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.3x for flow control

Width

53mm

Depth

105mm

Compatible USB Cable Version

No

Pays d'origine :
TW

MOXA Ethernet Switch, 8 Ports, 2 SFP Ports - EDS-G308-2SFP-T


This Ethernet switch is an unmanaged industrial device designed to connect multiple gigabit Ethernet links in operational control environments. It provides a compact rack?mount solution combining copper and fibre interfaces for network segmentation and long?distance connectivity, complying with common Ethernet standards for mixed 10/100/1000Base applications and energy?efficient operation.

Features and Benefits:


• Six 10/100/1000BaseT ports deliver flexible copper connectivity and power savings
• Two gigabit SFP slots enable fibre uplinks for extended reach
• Support for IEEE802.3z and 802.3ab ensures compatibility with gigabit fibre and copper
• Energy?efficient operation conforming to 802.3az reduces link power consumption
• IEEE802.3x flow control minimises packet loss during high traffic
• Unmanaged architecture offers plug?and?play deployment without configuration

Applications


• Suitable for factory?floor network aggregation between PLCs and control servers
• Ideal for connecting remote machine panels via SFP fibre links
• Used for industrial CCTV backhaul where mixed copper and fibre are required
• Can be used for machine?tool networking in compact rack installations

How many and what types of ports are provided for mixed?media connectivity?


The unit provides six RJ45 copper ports for 10/100/1000BaseT(X) and two SFP slots for 1000BaseX fibre links, allowing combination of short?range copper and long?range optical connections.

Which IEEE standards govern its link performance and flow handling?


It adheres to IEEE802.3 for 10BaseT, IEEE802.3u for 100BaseT(X)/100BaseFX, IEEE802.3ab for 1000BaseT(X), IEEE802.3z for 1000BaseX, and IEEE802.3x for flow control.

Is the switch suitable for installations requiring energy efficiency?


Yes, it implements IEEE802.3az energy?efficient Ethernet mechanisms to lower power consumption when link activity is reduced.

What mounting configuration is supported for panel or cabinet mounting?


The design supports rack installation for integration into industrial control cabinets and 19?in rack systems.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.