MOXA Unmanaged 5 Port Ethernet Switch
- N° de stock RS:
- 255-1913
- Numéro d'article Distrelec:
- 300-16-880
- Référence fabricant:
- EDS-G205-1GTXSFP-T
- Fabricant:
- MOXA
Sous-total (1 unité)*
371,62 €
(TVA exclue)
449,66 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 31 unité(s) expédiée(s) à partir du 28 septembre 2026
- Plus 7 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 371,62 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 255-1913
- Numéro d'article Distrelec:
- 300-16-880
- Référence fabricant:
- EDS-G205-1GTXSFP-T
- Fabricant:
- MOXA
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
| Marque | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 4 | |
| Width | 29mm | |
| Standards/Approvals | DNV GL, FCC, CE | |
| Depth | 105mm | |
| Height | 135mm | |
| Compatible USB Cable Version | No | |
| Sélectionner tout | ||
|---|---|---|
Marque MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 4 | ||
Width 29mm | ||
Standards/Approvals DNV GL, FCC, CE | ||
Depth 105mm | ||
Height 135mm | ||
Compatible USB Cable Version No | ||
- Pays d'origine :
- TW
The Moxa Europe switch is equipped with 5 gigabit Ethernet ports and 1 fibre-optic port, making them ideal for applications that require high bandwidth. The EDS-G205-1GTXSFP switches provide an economical solution for your industrial gigabit Ethernet connections, and the built-in relay warning function alerts network managers when power failures or port breaks occur. The 4-pin DIP switches can be used for controlling broadcast protection, jumbo frames, and IEEE 802.3az energy saving. In addition, 100/1000 SFP speed switching is ideal for easy onsite configuration for any industrial automation application.
Fibre-optic options for extending distance and improving electrical noise immunity
Redundant dual 12/24/48 VDC power inputs
Supports 10 KB jumbo frames
Relay output warning for power failure and port break alarm
Broadcast storm protection
-40 to 75°C operating temperature range (-T models)
Liens connexes
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Full Gigabit Ethernet Switch 5 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch Power Over Ethernet