MOXA Unmanaged 8 Port Ethernet Switch

Sous-total (1 unité)*

542,73 €

(TVA exclue)

656,70 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 9 unité(s) expédiée(s) à partir du 28 septembre 2026
  • Plus 7 unité(s) expédiée(s) à partir du 19 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +542,73 €

*Prix donné à titre indicatif

N° de stock RS:
255-1842
Numéro d'article Distrelec:
125-73-422
Référence fabricant:
EDS-308-MM-SC
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Number of Ports

8

Product Type

Ethernet Switch

Switch Type

Unmanaged

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

6

Standards/Approvals

CE, UL 60950-1, UL 508, UL, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, FCC Part 15B Class A, FCC, EN 55032/24, CSA C22.2 No. 60950-1, CISPR 32

Depth

105mm

Width

53.6mm

Height

135mm

Compatible USB Cable Version

No

Pays d'origine :
TW

MOXA Ethernet Switch, 8 Ports, 6 RJ-45 Ports - EDS-308-MM-SC


This Ethernet switch provides unmanaged Layer 2 connectivity for industrial networks, enabling reliable data forwarding between multiple devices in automated and electrical systems. Designed for rack installation, it supports mixed copper and multimode fibre links to bridge segments where electromagnetic resilience and regulatory approvals are required.

Features and Benefits:


• Eight-port configuration offers dense network connectivity
• Six RJ-45 ports deliver standard copper Ethernet access
• Two multimode SC fibre ports extend network reach
• Unmanaged switching gives plug-and-play operation
• Wide approvals ensure electromagnetic and safety resilience
• Rack-mountable format fits control-cabinet installations

Applications


• Suitable for factory automation control network aggregation
• Ideal for connecting industrial control cabinets to fibre backbones
• Used for linking PLCs, HMIs and Ethernet I/O modules
• Can be used for field-to-core optical Ethernet extensions

How is the device mounted in equipment racks?


It is supplied for rack installation, enabling integration into standard 19in or specialised cabinets where rack space is allocated for network hardware.

What port mix supports both copper and optical links?


The unit combines six RJ-45 copper interfaces with two SC multimode fibre ports to accommodate local device connections and longer-distance optical segments.

Which approvals indicate suitability for industrial electromagnetic environments?


It holds multiple international approvals covering immunity and emissions, including IEC 61000 series standards and national safety certifications.

Is configuration required before deployment in a control system?


No configuration is necessary, the device operates as an unmanaged switch and begins forwarding traffic once connected to power and network cabling.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.