MOXA Unmanaged 5 Port Ethernet Switch

Sous-total (1 unité)*

482,56 €

(TVA exclue)

583,90 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 +482,56 €

*Prix donné à titre indicatif

N° de stock RS:
255-1815
Numéro d'article Distrelec:
125-74-159
Référence fabricant:
EDS-205A-S-SC
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Product Type

Ethernet Switch

Number of Ports

5

Switch Type

Unmanaged

Power Over Ethernet

No

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

4

Width

30mm

Depth

70mm

Height

115mm

Standards/Approvals

IEEE 802.3x for flow control, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.3 for 10BaseT

Compatible USB Cable Version

No

Pays d'origine :
TW

MOXA Ethernet Switch, 5 Ports, Rack Desktop/Rack Mount - EDS-205A-S-SC


This Ethernet switch provides unmanaged network connectivity for industrial environments, offering a compact solution for mixed copper and fibre links. Designed for rack installation, it supports 10/100BaseT(X) and 100BaseFX protocols to bridge copper RJ45 connections with SC-type fibre, making it suitable for control-room and plant-network segments where deterministic, plug-and-play switching is required.

Features and Benefits:


• Four copper ports provide straightforward LAN access and device connection
• One fibre port enables long-distance link extension via SC connector
• Supports 10/100BaseT(X) and 100BaseFX for mixed-media networks
• Complies with IEEE802.3u and IEEE802.3x for standardised operation
• Unmanaged operation simplifies deployment with no configuration needed

Applications


• Suitable for factory automation segments requiring fibre uplink
• Ideal for traffic-control cabinets needing compact network switching
• Used for linking PLC racks to central switches over fibre
• Can be used for industrial monitoring systems with copper endpoints

What mounting options are available for installation flexibility?


The unit is intended for rack mounting, allowing neat integration into equipment racks.

How does flow control support stable data transmission?


It implements IEEE802.3x flow-control mechanisms to help prevent packet loss under congestion.

How many RJ45 ports are provided for local devices?


There are four RJ45 ports to connect multiple Ethernet devices at 10/100Mbps speeds.

Is power-over-Ethernet supported for endpoint devices?


No power delivery is provided over the copper ports, the device does not support PoE.

What are the physical size considerations for panel or rack planning?


The switch measures 30mm wide, 70mm deep and 115mm high, aiding compact installations.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.