Stanley Corded Nail Gun 240V

Sous-total (1 unité)*

41,95 €

(TVA exclue)

50,76 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 7 unité(s) expédiée(s) à partir du 02 novembre 2026
  • Plus 2 unité(s) expédiée(s) à partir du 02 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +41,95 €

*Prix donné à titre indicatif

N° de stock RS:
512-263
Référence fabricant:
0-TRE550
Fabricant:
Stanley
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Stanley

Product Type

Nail Gun

Corded/Cordless

Corded

Handle Type

D-Handle

Voltage

240V

Nail Length

14mm

Weight

910g

Standards/Approvals

No

Contents

Staples

Statut RoHS : Exempté

Pays d'origine :
CN

Stanley Nail Gun, 14mm Nail Length, 240V Voltage - 0-TRE550


This nail gun is a corded stapling tool designed for fastening tasks in industrial and workshop settings. It operates from mains power and features a D-shaped grip to aid handling during repetitive work. Supplied with staples, it accommodates 14mm nails suitable for finish applications and weighs 0.91 kg, offering a balance between manoeuvrability and continuous operation.

Features and Benefits:


• 240V mains supply enables uninterrupted operation for extended tasks
• D-handle offers stable control during repetitive fastening
• Accepts 14mm fasteners for precise finish seating
• Includes staples so work can commence immediately
• Corded design eliminates battery downtime for continuous use

Applications


• Suitable for trim installation where 14mm finish nails are required
• Ideal for panel assembly in electrical and mechanical workshops
• Used for cable management fastening in electrical maintenance
• Can be used for repetitive fastening tasks in automation equipment assembly

What is the weight and how does it affect handling?


It weighs 0.91 kg, which reduces operator fatigue while retaining balance for precision work.

How is power delivered and what advantage does it provide?


Power is supplied via a 240V mains connection, providing steady energy for prolonged continuous operation without recharge intervals.

Which fasteners are supplied and compatible?


Staples are included in the package and the tool is configured to accept 14mm nails for finish-type fastening.

What grip format does the tool use and how does that help?


The D-handle configuration gives a secure hold and improved control during high-frequency nailing tasks.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.