Bosch GOP 18V-28 Cordless Multi Cutter, Euro Plug
- N° de stock RS:
- 874-9983
- Référence fabricant:
- 06018B6003
- Fabricant:
- Bosch
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 874-9983
- Référence fabricant:
- 06018B6003
- Fabricant:
- Bosch
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Bosch | |
| Multitool Type | Multi Cutter | |
| Corded/Cordless | Cordless | |
| Plug Type | Type C - Euro Plug | |
| Length | 320mm | |
| Model Number | GOP 18V-28 | |
| Sélectionner tout | ||
|---|---|---|
Marque Bosch | ||
Multitool Type Multi Cutter | ||
Corded/Cordless Cordless | ||
Plug Type Type C - Euro Plug | ||
Length 320mm | ||
Model Number GOP 18V-28 | ||
- Pays d'origine :
- HU
18V Li-Ion Multifunction Tool (GOP 18V-EC)
Compact and powerful 18V cordless multi-cutter from Bosch. Ideal for a wide variety of jobs including wood cutting, drywalls, tiles, ceramics, pipe cutting, dido railings, grout removal and a hundred others. With the supplied accessory set the GOP 18 V-EC is a truly universal, adaptable and innovative tool for the professional and DIY man alike.
Bosch professional EC motor delivering the power of a corded tool
SDS tool change system for easy and quick accessory changes
Speed pre-selection to suit the accessory and application
Low vibration level for comfortable working
Compact slim grip circumference for a firm grip and rubber coated handle to reduce fatigue over extended periods of use
SDS tool change system for easy and quick accessory changes
Speed pre-selection to suit the accessory and application
Low vibration level for comfortable working
Compact slim grip circumference for a firm grip and rubber coated handle to reduce fatigue over extended periods of use
Supplied with
Wood saw blade (AIZ 32 EC), HCS plunge saw blade (AIZ 32 BB), segmented saw blade (ACZ 85 EB BIM), delta sanding plate (AIV93G), scraper (ATZ 52 SC), 2 x 4.0Ah Li-Ion batteries, charger & L-Boxx carry case.
