Makita DUX60 LXT Cordless Power Head
- N° de stock RS:
- 267-8356
- Référence fabricant:
- DUX60Z
- Fabricant:
- Makita
Sous-total (1 unité)*
414,14 €
(TVA exclue)
501,11 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 414,14 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 267-8356
- Référence fabricant:
- DUX60Z
- Fabricant:
- Makita
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
| Marque | Makita | |
| Multitool Type | Power Head | |
| Product Type | Multitool | |
| Corded/Cordless | Cordless | |
| Vibration Level | 5m/s² | |
| Battery Voltage | 18V | |
| Overall Length | 1.01m | |
| Speed | 9700rpm | |
| Number of Batteries | 2 | |
| Overall Height | 216mm | |
| Overall Width | 320mm | |
| Standards/Approvals | No | |
| Series | LXT | |
| Sélectionner tout | ||
|---|---|---|
Marque Makita | ||
Multitool Type Power Head | ||
Product Type Multitool | ||
Corded/Cordless Cordless | ||
Vibration Level 5m/s² | ||
Battery Voltage 18V | ||
Overall Length 1.01m | ||
Speed 9700rpm | ||
Number of Batteries 2 | ||
Overall Height 216mm | ||
Overall Width 320mm | ||
Standards/Approvals No | ||
Series LXT | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Makita Multitool, 18V Voltage Rating, 9700rpm Speed - DUX60Z
This multitool is a powerful cordless power head designed for versatility in gardening tasks. Weighing just 3.3kg, it offers a length of 1011mm and is equipped with an 18V X2 battery setup that provides high-speed performance, reaching up to 9700rpm. This tool is perfect for those seeking efficient outdoor power equipment for various landscaping needs.
Features & Benefits
• Brushless motor for maintenance-free operation and longevity
• Three speed settings enable customisation for different applications
• Electric brake enhances productivity and operator safety
• Soft start mechanism improves user safety during operation
• Extreme Protection Technology for enhanced durability in tough conditions
• Battery protection system prevents damage from low battery levels
Applications
• Ideal for cutting grass and shrubs
• Suitable for trimming hedges and small branches
• Used with various attachments for complete landscaping
• Perfect for maintaining gardens and outdoor spaces
What power sources are compatible with this multitool?
It requires two 18V batteries to operate optimally, ensuring sufficient power for demanding tasks.
How does the variable speed control work?
The trigger allows for precise speed adjustment, accommodating different materials and tasks for better results.
What maintenance should be performed on this tool?
Regularly check and clean the attachments and ensure the motor is free from debris to maintain peak performance.
Are any safety features included with the tool?
Yes, it features an electric brake and a soft start mechanism, enhancing safety while operating.
What is the benefit of using a brushless motor?
A brushless motor improves efficiency, prolongs battery life, and requires less maintenance compared to traditional motors.