DeWALT DCS353N 12V XR Cordless Multi-Cutter
- N° de stock RS:
- 243-0197
- Référence fabricant:
- DCS353N-XJ
- Fabricant:
- DeWALT
Sous-total (1 unité)*
209,88 €
(TVA exclue)
253,95 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 12 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 209,88 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 243-0197
- Référence fabricant:
- DCS353N-XJ
- Fabricant:
- DeWALT
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
| Marque | DeWALT | |
| Product Type | Multi-Cutter | |
| Multitool Type | Multi-Cutter | |
| Battery Voltage | 12V | |
| Vibration Level | 9.9m/s² | |
| Corded/Cordless | Cordless | |
| Overall Length | 240mm | |
| Speed | 18000rpm | |
| Noise Level | 97.0dBA | |
| Standards/Approvals | RoHS | |
| Series | 12V XR | |
| Weight | 840g | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Product Type Multi-Cutter | ||
Multitool Type Multi-Cutter | ||
Battery Voltage 12V | ||
Vibration Level 9.9m/s² | ||
Corded/Cordless Cordless | ||
Overall Length 240mm | ||
Speed 18000rpm | ||
Noise Level 97.0dBA | ||
Standards/Approvals RoHS | ||
Series 12V XR | ||
Weight 840g | ||
- Pays d'origine :
- CN
The Dewalt's Multi-cutter is of XR series. It has a powerful brushless motor providing more run time over a similar brushed tool. The Quick-Change accessory system allows you to change blades quickly and easily, and with the universal accessory adaptor, it's compatible with most oscillating tool accessories. The variable speed trigger provides ultimate speed and application control, the DEWALT Oscillating Tool Guide System allows you to customize the depth or height for accurate repeatability, and the bright LED light illuminates dark work spaces.
LED light illuminates dark work surfaces for precise cuts
Tool less accessory change system for quick and easy attachment of accessories
Variable speed trigger for gentle start giving improved control and added versatility
Universal adapter to use most ac
Liens connexes
- DeWALT DCS356N 18V XR Cordless Multi-Cutter
- DeWALT DCS355N 18V XR Li-Ion DCS3 Cordless Multi-Cutter
- DeWALT DCS356NT DCS356NT-XJ Cordless Multi-Cutter, Cordless
- DeWALT DCG440N-XJ 54V XR FLEXVOLT XR Cordless Brushless
- DeWALT DCS356P2-QW Cordless Multi-Cutter
- DeWALT 18V XR DCS335N-XJ Cordless 45 °
- DeWALT DCS355D2-QW Cordless Multi-Cutter, Type C
- DeWALT DCE530N XR 530 °C max Cordless