Dremel Dremel Lite 7760-15 Dremel Lite Cordless Rotary Tool, Type G

Sous-total (1 unité)*

88,62 €

(TVA exclue)

107,23 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 20 novembre 2026
  • Plus 31 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +88,62 €

*Prix donné à titre indicatif

N° de stock RS:
236-1016
Référence fabricant:
F0137760JB
Fabricant:
Dremel
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Dremel

Multitool Type

Rotary Tool

Product Type

Multitool

Handle Type

Ergonomic

Plug Type

Type G

Vibration Level

2.5m/s²

Battery Voltage

3.6V

Corded/Cordless

Cordless

Overall Length

195mm

Speed

25000rpm

Number of Batteries

1

Series

Dremel Lite

Weight

270g

Overall Width

45mm

Standards/Approvals

No

Battery Capacity

2Ah

Statut RoHS : Exempté

Pays d'origine :
MX

Dremel Multitool, Includes 15 Accessories, 3.6V Lithium-Ion Battery - F0137760JB


Want an all-in-one workmate to shape your workpieces? Team up with this multitool kit from Dremel. It has 15 accessories and a rotary tool that you can use for tasks such as sanding, carving, polishing and sharpening. The removable twist nose cap is compatible with all Dremel attachments, expanding the tool's functionality. Thanks to the unit's rechargeable 3.6V lithium-ion battery, you can leave tripping over power cords in the past. An LED indicator makes sure you always know the device's charge level, stopping you from getting caught out mid-way through the job.

Features & Benefits


• Comes with a USB lead for convenient charging

• Ergonomic design and soft grip give comfortable handling, especially during prolonged use

• Light weight of 270g helps avoid user fatigue

• Includes quick start guide to ensure proper operation

Applications


• Interior design

• Carpentry workshops

• DIY jobs

What's the no-load speed of this multitool's handle?


This unit operates at speeds between 8000 and 25,000rpm. The user-friendly design means you can control this rotation by pressing a single button.

How long does it take to charge the battery?


It only takes just under three hours for a full charge to get you back in business as soon as possible.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.