Dremel 290 Corded Engraving Tool, Type C - EU
- N° de stock RS:
- 196-277
- Numéro d'article Distrelec:
- 110-36-396
- Référence fabricant:
- F0130290JM
- Fabricant:
- Dremel
Sous-total (1 unité)*
38,97 €
(TVA exclue)
47,15 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 69 unité(s) expédiée(s) à partir du 29 octobre 2026
- Plus 23 unité(s) expédiée(s) à partir du 29 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 38,97 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 196-277
- Numéro d'article Distrelec:
- 110-36-396
- Référence fabricant:
- F0130290JM
- Fabricant:
- Dremel
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
| Marque | Dremel | |
| Multitool Type | Engraving Tool | |
| Product Type | Multitool | |
| Plug Type | Type C - EU | |
| Corded/Cordless | Corded | |
| Power Rating | 35W | |
| Model Number | 290 | |
| Speed | 7200spm | |
| Voltage | 230V ac | |
| Standards/Approvals | CE | |
| Weight | 310g | |
| Contents | Engraving Pen With EU Plug | |
| Sélectionner tout | ||
|---|---|---|
Marque Dremel | ||
Multitool Type Engraving Tool | ||
Product Type Multitool | ||
Plug Type Type C - EU | ||
Corded/Cordless Corded | ||
Power Rating 35W | ||
Model Number 290 | ||
Speed 7200spm | ||
Voltage 230V ac | ||
Standards/Approvals CE | ||
Weight 310g | ||
Contents Engraving Pen With EU Plug | ||
- Pays d'origine :
- MX
Dremel Corded Engraving Tool, 230V Voltage Rating, 0.15A Current Rating - 290
Make your mark on workpieces with this corded engraving tool from Dremel. It has an electric motor that drives the tool's reciprocating tip to etch inscriptions on surfaces. Thanks to its stroke adjustment dial, you can easily choose the right engraving length for the job. This makes it a jack of many trades that's fit for different materials, including wood, metal and plastic. As it consumes just 35W of power, it's an energy-efficient workmate. For strain-free operation over long periods of time, this piece of kit sports an ergonomic design and a soft grip handle.
Features & Benefits
• Light weight of 310g for easy handling during operation
• Comes with alphanumeric stencil cards for precise notations on your surfaces
• Tip is made of durable carbide that resists wear and impact for long-lasting service
Applications
• Carpentry and woodworking
• DIY applications
• Art studios
How do I replace this tool's tip?
To replace the tip, simply unfasten the screw in the tool's point holder to release it. Install the new one and tighten the fastener, and you'll have the device back up and running in no time.
Liens connexes
- Dremel F0130290JN Corded Engraving Tool, Type G - British 3-Pin
- Dremel 3000-15 Corded Dremel 3000 Rotary Tool, Type C
- Dremel DREMEL 3000-15 Corded Rotary Tool
- DeWALT DWP849X DWP849X Corded Engraving Tool, Type G
- RS PRO RS200EG/EUK Corded Engraving Tool Type C - EU
- Facom V.820F Corded FACOM 2020 Engraving Tool
- Dremel F0133200JA Corded 3200 Small Rotary Tool, Type G - British 3-Pin
- Dremel 4250-35 Corded Dremel 4250 Multi-Cutter, Type G