FEIN Cordless Oscillating Tool, Cordless
- N° de stock RS:
- 126-774
- Référence fabricant:
- 71293665000
- Fabricant:
- FEIN
Sous-total (1 unité)*
485,13 €
(TVA exclue)
587,01 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 05 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 485,13 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 126-774
- Référence fabricant:
- 71293665000
- Fabricant:
- FEIN
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
| Marque | FEIN | |
| Multitool Type | Oscillating Tool | |
| Product Type | Multitool | |
| Battery Voltage | 18V | |
| Plug Type | Cordless | |
| Corded/Cordless | Cordless | |
| Noise Level | 76dB | |
| Speed | 19500rpm | |
| Number of Batteries | 1 | |
| Weight | 1.1kg | |
| Standards/Approvals | No | |
| Battery Capacity | 4Ah | |
| Contents | Non-Perforated (5 Each K60,80,120), 1 Li-ion Battery Pack (18 V,4 Ah), 1 Saw Blade SLP E-Cut LL BIM 50x35, 1 Nylon Bag, Sanding Sheets, 1 Saw Blade SLP E-Cut LL BIM 50 x 50, 1 Rapid Charger GAL 1880 CV AS, Non-Perforated, 1 Sanding Pad | |
| Sélectionner tout | ||
|---|---|---|
Marque FEIN | ||
Multitool Type Oscillating Tool | ||
Product Type Multitool | ||
Battery Voltage 18V | ||
Plug Type Cordless | ||
Corded/Cordless Cordless | ||
Noise Level 76dB | ||
Speed 19500rpm | ||
Number of Batteries 1 | ||
Weight 1.1kg | ||
Standards/Approvals No | ||
Battery Capacity 4Ah | ||
Contents Non-Perforated (5 Each K60,80,120), 1 Li-ion Battery Pack (18 V,4 Ah), 1 Saw Blade SLP E-Cut LL BIM 50x35, 1 Nylon Bag, Sanding Sheets, 1 Saw Blade SLP E-Cut LL BIM 50 x 50, 1 Rapid Charger GAL 1880 CV AS, Non-Perforated, 1 Sanding Pad | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
The FEIN Battery powered oscillating multi tool is a powerful 18 accessory tool for sawing and grinding. It comes with a convenient nylon bag, an 18 V 4 Ah battery, and a charger. The QuickIN system allows for tool changes in less than 3 seconds, thanks t
Anti vibration system
Electronic cell protection
Liens connexes
- FEIN Cordless Oscillating Tool, Cordless
- FEIN AKFH 18-5 AS Cordless Oscillating Tool, Cordless
- FEIN Oscillating Tool
- FEIN Corded Oscillating Tool
- DeWALT DCS Cordless Oscillating Tool, Cordless
- FEIN 7-Piece Oscillating Sanding Set for use with Fein MultiMaster, Bosch
- FEIN 92604325010 5.2 Ah 18V Power Tool Battery Pack, For Use With FEIN 18 V Cordless Tools
- FEIN 92604320010 5.2 Ah 18V Power Tool Battery Pack, For Use With FEIN 18 V Cordless Tools