RS PRO Digital Digital Multimeter True RMS, 10 A, 10 A, 750 V, DKDCAL Calibrated
- N° de stock RS:
- 737-648
- Fabricant:
- RS PRO
Sous-total (1 unité)*
723,52 €
(TVA exclue)
875,46 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 12 unité(s) expédiée(s) à partir du 17 novembre 2026
Unité | Prix par unité |
|---|---|
| 1 + | 723,52 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 737-648
- Fabricant:
- RS PRO
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Multimeter Type | Digital | |
| Product Type | Digital Multimeter | |
| Resistance Resolution | 10kΩ | |
| Display Type | TFT LCD | |
| Functions Measured | DC Voltage, AC Voltage, DC Current, AC Current, Frequency, Resistance, Period, Diode, Continuity, Capacitance, Temperature | |
| Maximum Resistance Measurement | 100MΩ | |
| Maximum DC Voltage Measurement | 1kV | |
| Maximum AC Current Measurement | 10A | |
| Maximum AC Voltage Measurement | 750V | |
| Maximum DC Current Measurement | 10A | |
| True RMS | Yes | |
| AC Voltage Accuracy | 0.35 % | |
| DC Current Accuracy | 0.50 % | |
| AC Current Accuracy | 0.50 % | |
| DC Voltage Accuracy | 0.02 % | |
| AC Voltage Resolution | 100mV | |
| DC Current Resolution | 1mA | |
| DC Voltage Resolution | 100 mV | |
| AC Current Resolution | 1mA | |
| Maximum Frequency | 1MHz | |
| Power Source | Mains Power Supply | |
| Minimum Operating Temperature | -200°C | |
| Resistance Measurement Accuracy | 0.10 % | |
| Maximum Operating Temperature | 300°C | |
| Height | 107mm | |
| Width | 268mm | |
| Standards/Approvals | EMC, EN 55011, EN 55032, EN 61000-3-11, EN 61000-3-12, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-34, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, LVD, RoHS, WEEE | |
| Weight | 3.2kg | |
| Length | 302mm | |
| Other Measurement Accuracy | 2 % | |
| Other Measurement Resolution | 10nF | |
| Calibrated | DKDCAL | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Multimeter Type Digital | ||
Product Type Digital Multimeter | ||
Resistance Resolution 10kΩ | ||
Display Type TFT LCD | ||
Functions Measured DC Voltage, AC Voltage, DC Current, AC Current, Frequency, Resistance, Period, Diode, Continuity, Capacitance, Temperature | ||
Maximum Resistance Measurement 100MΩ | ||
Maximum DC Voltage Measurement 1kV | ||
Maximum AC Current Measurement 10A | ||
Maximum AC Voltage Measurement 750V | ||
Maximum DC Current Measurement 10A | ||
True RMS Yes | ||
AC Voltage Accuracy 0.35 % | ||
DC Current Accuracy 0.50 % | ||
AC Current Accuracy 0.50 % | ||
DC Voltage Accuracy 0.02 % | ||
AC Voltage Resolution 100mV | ||
DC Current Resolution 1mA | ||
DC Voltage Resolution 100 mV | ||
AC Current Resolution 1mA | ||
Maximum Frequency 1MHz | ||
Power Source Mains Power Supply | ||
Minimum Operating Temperature -200°C | ||
Resistance Measurement Accuracy 0.10 % | ||
Maximum Operating Temperature 300°C | ||
Height 107mm | ||
Width 268mm | ||
Standards/Approvals EMC, EN 55011, EN 55032, EN 61000-3-11, EN 61000-3-12, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-34, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, LVD, RoHS, WEEE | ||
Weight 3.2kg | ||
Length 302mm | ||
Other Measurement Accuracy 2 % | ||
Other Measurement Resolution 10nF | ||
Calibrated DKDCAL | ||
- Pays d'origine :
- CN
RS PRO Digital Multimeter, 10 A Current Measurement
Features and Benefits
Wide Voltage Range: Measures up to 1000 V DC and 750 V AC, suitable for high-voltage applications.
Current Measurement: Capable of measuring up to 10 A for both AC and DC.
High Accuracy: DC voltage accuracy of 0.02% for precise measurements.
Multiple Functions: Measures frequency, resistance, capacitance, temperature, and more.
TFT LCD Display: Provides clear and easy-to-read measurements.
Temperature Measurement: Operates in a wide range from -200 °C to 300 °C.
Compliance: Meets EMC, LVD, RoHS, and WEEE standards for safety and reliability.
Applications
Industrial equipment testing
Laboratory measurements
HVAC system diagnostics
Automotive electrical testing
Additional Information
Weight: 3.2 kg
Dimensions: 302 mm length, 268 mm width, 107 mm height
Why RS PRO?
Liens connexes
- RS PRO Digital Digital Multimeter True RMS 10 A DKDCAL Calibrated
- Rohde & Schwarz UDS600-G R&S UDS Bench Digital Multimeter True RMS 10 A dc DKDCAL Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A ISOCAL Calibrated
- Gossen Metrawatt METRAHIT AM XTRA Handheld Multimeter True RMS, DKDCAL Calibrated
- Sefram SEFRAM7214 Digital Multimeter True RMS 10 A UKAS Calibrated
- Sefram SEFRAM7214 Digital Multimeter True RMS 10 A RSCAL Calibrated
- Amprobe 37XRA Digital Digital Multimeter True RMS 10 A RSCAL Calibrated
- Amprobe 37XRA Digital Digital Multimeter True RMS 10 A UKAS Calibrated
