Fluke A3000 FC AC Current Clamp Multimeter Kit, UKAS

Sous-total (1 unité)*

792,84 €

(TVA exclue)

959,34 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stock limité
  • 5 restante(s), prêt à être expédié
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +792,84 €

*Prix donné à titre indicatif

N° de stock RS:
810-9085
Référence fabricant:
FLUKE A3000 FC KIT
Fabricant:
Fluke
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke

Product Type

Multimeter Kit

Model Number

A3000 FC

Application

Electrical

Kit Contents

AC175 Alligator Clips, Fluke 3000 FC Wireless Multimeter, Fluke a3000 FC AC Wireless Current Clamp Module, Soft Carrying Case, TL175 Test Leads

Kit Type

AC Current Clamp

Standards/Approvals

CE, EN 613261:2006, CSA, IEC 610101

Calibrated

UKAS

Statut RoHS : Exempté

Pays d'origine :
US

Fluke Multimeter Kit, AC Current Clamp Type - FLUKE A3000 FC KIT


This multimeter kit combines a wireless digital multimeter and an AC current clamp module to perform electrical measurements across industrial environments. It supports voltage and current diagnostics, continuity, resistance, diode, capacitance and frequency checks, and links wirelessly to remote displays for safer measurements on live equipment.

Features & Benefits


• AC and DC voltage to 1000V for wide-range testing
• AC and DC current with 0.01 mA resolution for fine readings
• True‑RMS clamp measures up to 400 A for accurate load analysis
• Module logs up to 65,000 readings for extended data capture
• RF range up to 20m for remote viewing through panels
• IP54 multimeter and IP30 clamp for field durability

**Applications**


• Suitable for maintenance on three‑phase distribution systems
• Ideal for commissioning and fault‑finding in motor control panels
• Used for inrush and load analysis on industrial drives
• Can be used with insulation checks where remote monitoring is required
• Used with handheld diagnosis while viewing readings from a safe distance

How is data recorded and retrieved for trend analysis?


The clamp module stores time‑stamped min/max/avg data and up to 65,000 readings which can be exported via a PC adapter for post‑processing.

What power sources do the instruments require and how long do they run?


The multimeter uses three AA alkaline cells with a minimum life of 250 hours and the clamp module uses two AA cells with approximately 400 hours battery life.

What measurement ranges and accuracy apply to high‑current readings?


The clamp provides 0.1 A resolution from 0.5 A to 400.0 A with specified accuracy of 2% ± 5 digits at 10–100 Hz and 2.5% ± 5 digits at 100–500 Hz

inrush displays up to 999.9 A.

What environmental limits affect operation in industrial settings?


Operating temperature is −10 °C to 50 °C, humidity limits vary by temperature with up to 90% at 35 °C, and altitude is limited to 2,000m during use.

How is safety handled during overload events on current inputs?


The mA input is protected by a fused arrangement rated 44/100 A, 1000V FAST fuse with defined overload durations and rest intervals for user safety.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.