Fluke Multifunction Tester 1 kV, 50V Earth Resistance Measurement With USB, DKDCAL
- N° de stock RS:
- 647-555
- Référence fabricant:
- FLUKE-1674FC UK/FPC
- Fabricant:
- Fluke
Sous-total (1 unité)*
3 547,50 €
(TVA exclue)
4 292,48 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 2 unité(s) expédiée(s) à partir du 12 novembre 2026
Unité | Prix par unité |
|---|---|
| 1 + | 3 547,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 647-555
- Référence fabricant:
- FLUKE-1674FC UK/FPC
- Fabricant:
- Fluke
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Fluke | |
| Loop Impedance Test Type | Phase to Earth, 2 Wire, 3 Wire, Phase to Neutral | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1kV, 50kV | |
| Maximum Voltage Measurement | 600V | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | USB | |
| Continuity Test Current | 10mA | |
| Height | 119.3mm | |
| Length | 2.625km | |
| Weight | 1.6kg | |
| Standards/Approvals | IEC 610102030, IEC 610102034, IEC/EN 610101 | |
| Width | 141.9mm | |
| IP Rating | IP40 | |
| Battery Type | Lithium-ion | |
| Safety Category Level | CAT III 600 V CAT IV 300 V | |
| Calibrated | DKDCAL | |
| Display Type | Touch Screen | |
| Safety Category Voltage | 600V | |
| Power Source | Lithium-ion Battery | |
| Sélectionner tout | ||
|---|---|---|
Marque Fluke | ||
Loop Impedance Test Type Phase to Earth, 2 Wire, 3 Wire, Phase to Neutral | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1kV, 50kV | ||
Maximum Voltage Measurement 600V | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type USB | ||
Continuity Test Current 10mA | ||
Height 119.3mm | ||
Length 2.625km | ||
Weight 1.6kg | ||
Standards/Approvals IEC 610102030, IEC 610102034, IEC/EN 610101 | ||
Width 141.9mm | ||
IP Rating IP40 | ||
Battery Type Lithium-ion | ||
Safety Category Level CAT III 600 V CAT IV 300 V | ||
Calibrated DKDCAL | ||
Display Type Touch Screen | ||
Safety Category Voltage 600V | ||
Power Source Lithium-ion Battery | ||
Statut RoHS : Exempté
- Pays d'origine :
- RO
Liens connexes
- Fluke Multifunction Tester 1 kV DKDCAL
- Fluke Multifunction Tester 1 kV UKAS
- Fluke Multifunction Tester 1 kV ISOCAL
- Fluke Multifunction Tester 1 kV RSCAL
- Fluke 1674 Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1674 Multifunction Tester 1kV Earth Resistance Measurement With USB, UKAS
- Fluke 1674 Multifunction Tester 1kV Earth Resistance Measurement With USB, RSCAL
- Fluke FLUKE-1673 FC Multifunction Tester 500V Earth Resistance Measurement With USB Type C
