ROHM BD61248NUX-E2, Brushless Motor Driver IC 10-Pin, VSON
- N° de stock RS:
- 240-3973
- Référence fabricant:
- BD61248NUX-E2
- Fabricant:
- ROHM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 240-3973
- Référence fabricant:
- BD61248NUX-E2
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless | |
| Configuration | H Bridge | |
| Mount Type | Surface | |
| Package Type | VSON | |
| Pin Count | 10 | |
| Output Current | 1.2A | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 600μm | |
| Series | BD61248NUX | |
| Width | 3mm | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Product Type Motor Driver IC | ||
Motor Type Brushless | ||
Configuration H Bridge | ||
Mount Type Surface | ||
Package Type VSON | ||
Pin Count 10 | ||
Output Current 1.2A | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 600μm | ||
Series BD61248NUX | ||
Width 3mm | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM multifunction single-phase full-wave fan motor driver is composed of H-bridge power DMOS FET. It realizes the quietness of the motor by PWM soft switching. The speed is controllable by PWM Input.
Quick start and start assist
Lock protection and automatic restart
High speed detection protection
Rotation speed pulse signal output (FG)