Toshiba TB67H410FTG(O,EL), Brushed DC Motor DC Motor Driver 48-Pin, WQFN
- N° de stock RS:
- 214-8072
- Référence fabricant:
- TB67H410FTG(O,EL)
- Fabricant:
- Toshiba
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 214-8072
- Référence fabricant:
- TB67H410FTG(O,EL)
- Fabricant:
- Toshiba
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
| Marque | Toshiba | |
| Motor Type | Brushed DC Motor | |
| Product Type | DC Motor Driver | |
| Configuration | Dual | |
| Mount Type | Surface | |
| Package Type | WQFN | |
| Output Current | 5A | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 47V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 750μm | |
| Length | 5.5mm | |
| Series | TB67H410FTG | |
| Width | 5.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Toshiba | ||
Motor Type Brushed DC Motor | ||
Product Type DC Motor Driver | ||
Configuration Dual | ||
Mount Type Surface | ||
Package Type WQFN | ||
Output Current 5A | ||
Pin Count 48 | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 47V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Height 750μm | ||
Length 5.5mm | ||
Series TB67H410FTG | ||
Width 5.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Toshiba brushed DC motor driver of a PWM chopper-type is a dual channel H-SW driver which can control two brushed DC motors. The parallel control function (Large mode) of an output part is built in, and 1ch high current drive is also possible. It is fabricated with the BiCD process, the TB67H410 is maximum rated at 50V, 2.5A(2ch)/ 5.0A(1ch).
2 drive modes (PWM controlled constant-current/ direct PWM)
4 operation modes (Clock-wise/Counter clock-wise/Brake/Stop(Off))
Low on-resistance output stage (High side+Low side:0.8Ω(typ.))
High voltage and current
Built-in error detection circuits (Thermal shutdown(TSD), over-current detection (ISD), and power-on reset (POR)
Built-in regulator allows the TB67H410 to function with a single VM power supply
Able to customize PWM (internal chopping) frequency by external components
Liens connexes
- Toshiba WQFN
- Toshiba TB67H401FTG(O Brushed DC Motor DC Motor Driver 48-Pin, VQFN
- Toshiba TB67H420FTG(O Brushed DC Motor DC Motor Driver 48-Pin, VQFN
- Toshiba VQFN
- Toshiba TB67H451FNG(O Brushed DC Motor DC Motor Driver 8-Pin, HSOP
- Toshiba TC78B016FTG(Z Brushless Motor Driver IC 36-Pin, WQFN
- Toshiba TC78B025FTG(ZR VQFN
- Toshiba TB67H450FNG(O Brushed DC Motor Dual Full Bridge Motor Driver 8-Pin, HSOP