Infineon Surface Hall Effect Sensor 3 V 32V, SOT-23, 3-Pin

Sous-total (1 bobine de 3000 unités)*

822,00 €

(TVA exclue)

996,00 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 10 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
la bobine*
3000 +0,274 €822,00 €

*Prix donné à titre indicatif

N° de stock RS:
259-1596
Référence fabricant:
TLE49641MXTSA1
Fabricant:
Infineon
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Infineon

Sensor Type

Hall Effect

Product Type

Hall Effect Sensor

Technology

Hall Effect

Mount Type

Surface

Magnetic Type

Unipolar

Maximum Frequency Response

10kHz

Minimum Frequency Response

0kHz

Minimum Supply Voltage

3V

Package Type

SOT-23

Maximum Supply Voltage

32V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

170°C

Standards/Approvals

RoHS

Series

TLE

Automotive Standard

AEC-Q100

Supply Current

1.6mA

Infineon TLE Series Hall Effect Sensor, 3V Minimum Supply Voltage, 32V Maximum Supply Voltage - TLE49641MXTSA1


This Hall-effect sensor converts magnetic fields into a usable electronic signal for detection and switching tasks in electrical systems. It is designed for surface-mounted installation in Compact SOT-23 packages and operates across a broad temperature span suited to demanding environments. The device accepts a wide supply range and draws minimal current, making it suitable for spaces where power budget and thermal endurance are important.

Features and Benefits:


• 3V Minimum Supply Voltage supports low-voltage systems
• 32V Maximum Supply Voltage allows wide-range power inputs
• 1.6mA Supply Current minimises power consumption
• -40°C to 170°C Operating Temperature endures harsh heat
• 10kHz Maximum Frequency Response handles dynamic signals

Applications


• Suitable for automotive sensing in engine compartments
• Ideal for battery-powered control modules with low draw
• Used with electronic switches requiring unipolar detection
• Can be used for surface-mount assemblies on Compact boards
• Used for signal detection where AEC-Q100 qualification is required

How many pins does the device provide for PCB connections?


It uses a three-pin arrangement compatible with SOT-23 surface mounting.

What type of magnetic polarity does it respond to?


It is designed for unipolar magnetic detection, activating with one polarity.

Is the component acceptable for use in automotive-grade designs?


It meets AEC-Q100 standards suitable for automotive electronic applications.

What is the expected signal bandwidth for fast-switching inputs?


The sensor supports up to a 10kHz frequency response for dynamic sensing.

Are there environmental or material restrictions for use?


It is RoHS-compliant, indicating restriction of certain hazardous substances.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.